RS-232 Transceivers RS-232接口集成电路

结果: 1,554
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 安装风格 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices RS-232接口集成电路 LOW POWER, 3V, RS-232 I.C.

TSSOP-20 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2.1 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 2x Drvr/Rcv

SOIC-16 LT1081 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

PDIP-18 LT1180A Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 9 mA 0 C + 70 C 10 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

PDIP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 15 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SOIC-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SSOP-20 MAX242 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 5V, Isolated, RS-232 Driver Receiver

SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

SO-Wide-18 MAX3222E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

TSSOP-20 MAX3223 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

TSSOP-20 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 460kbps, 1 A, RS-232-Compatible Transceiver

SOIC-8 MAX3314E Transceiver 460 kb/s 1 Driver 1 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 100 uA 0 C + 70 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, RS-232 Transceivers for Multidrop Applications

TSSOP-20 MAX3322E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

SOIC-16 ADM1181A Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 O.1UF LINE DRIVER - I.C.

PDIP-24 ADM206 Transceiver 120 kb/s 4 Driver 3 Receiver Full Duplex 5.5 V 4.5 V Through Hole 7 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

TSSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

SSOP-28 ADM211E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 Low Power 5V RS232 Dual Driver/Receiver with 0.1 F Capacitors

SOIC-16 LT1381 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA 0 C + 70 C 10 kV Tube
Analog Devices RS-232接口集成电路 Sftwr-Sel Multiprotocol Tran

SSOP-28 LTC1544 Transceiver 10 Mb/s 4 Driver 4 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 95 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 1.8V to 5.5V RS-232 1x & 2x Trans

SSOP-16 LTC2804 Transceiver 1 Mb/s 2 Driver 2 Receiver Half Duplex 5.5 V 1.8 V SMD/SMT 2.3 mA 0 C + 70 C 10 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 3Mbps RS-232 Transceivers with Low-Voltage Interface, 15kV HBM ESD

TQFN-EP-16 MAX13236E Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, EMC Compliant, 230kbps, 3 Tx/3 Rx RS-232 IC

SO-Wide-16 MAX1406 Transceiver 230 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V, RS-232 Transceivers with 0.1 F External Capacitors

PDIP-20 MAX203 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V Through Hole 15 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V, 1 A, Single RS-232 Transceiver with AutoShutdown

TSSOP-16 MAX221 Transceiver 250 kb/s 1 Driver 1 Receiver Full Duplex 5 V 5 V SMD/SMT 10 mA 0 C + 70 C 15 kV Tube