RS-232接口集成电路

 RS-232接口集成电路
RS-232 Interface ICs are in stock with same-day shipping at Mouser from leading manufacturers. Mouser is an authorized distributor for many RS-232 Interface IC manufacturers, including Analog Devices Inc., MaxLinear, Renesas Electronics, Texas Instruments & more.
More...

Please view our selection of RS-232 interface ICs below.
结果: 2,014
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 安装风格 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

PDIP-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 15 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SO-Wide-16 MAX220 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SOIC-24 MAX239 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5 V, 13.2 V 5 V, 7.5 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 5V, Isolated, RS-232 Driver Receiver

SOIC-14 MAX251 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA 0 C + 70 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

TSSOP-20 MAX3223 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 1 A, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SSOP-16 MAX3227E Transceiver 1 Mb/s 1 Driver 1 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers

TSSOP-20 MAX3232E Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

SSOP-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 2x Drvr/Rcv

SO-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 3.3V L Pwr EIA/TIA-562 Tran

SSOP-20 LTC1385 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 3.6 V 3 V SMD/SMT 3.5 mA - 40 C + 85 C 10 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

SOIC-Narrow-16 MAX232 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 10 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V-Powered, Multichannel RS-232 Drivers

PLCC-44 MAX248 Transceiver 120 kb/s 8 Driver 8 Receiver Full Duplex 5 V 5 V SMD/SMT 30 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 5V, Isolated, RS-232 Driver Receiver

SOIC-14 MAX250 Transceiver 116 kb/s 2 Driver 2 Receiver Full Duplex 5 V 5 V SMD/SMT 500 uA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, 460kbps, RS-232 Transmitters in SOT23-6

SOT-23-6 MAX3190E Driver 460 kb/s 1 Driver 0 Receiver Full Duplex 12 V 7.5 V SMD/SMT 250 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with 15kV ESD-Protected I/O and Logic Pins

SSOP-28 MAX3238E Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 2 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply-Current, True +3V to +5.5V RS

SO-Wide-28 MAX3243 Transceiver 120 kb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 1 A Supply Current, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus

SSOP-28 MAX3245 Transceiver 1 Mb/s 3 Driver 5 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 2 CHANNEL 15KV RS-232 TRANSCEIVER I.C.

SOIC-16 ADM202E Transceiver 230 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 6 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 15kV ESD, +2.7V TO 3.6V SERIAL PORT I.C.

LFCSP-32 ADM3307E Transceiver 1 Mb/s 5 Driver 3 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 1 uA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 15kV ESD +2.7V to 3.6V S P T I.C.

TSSOP-28 ADM3310E Transceiver 460 kb/s 3 Driver 5 Receiver Full Duplex 3.6 V 2.7 V SMD/SMT 850 nA - 40 C + 85 C 15 kV Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 +5V, RS-232 Transceivers with 0.1 F External Capacitors

SOIC-20 MAX200 Driver 120 kb/s 5 Driver 0 Receiver 5 V 5 V SMD/SMT 10 uA 0 C + 70 C Without ESD Protection Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 +5V, RS-232 Transceivers with 0.1 F External Capacitors

SO-Wide-16 MAX202 Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 15 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RS-232接口集成电路 15kV ESD-Protected, +5V RS-232 Transceivers

SO-Wide-16 MAX202E Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 15 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 +5V, RS-232 Transceivers with 0.1 F External Capacitors

SSOP-28 MAX211 Transceiver 120 kb/s 4 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA - 40 C + 85 C Without ESD Protection Tube

Analog Devices / Maxim Integrated RS-232接口集成电路 Programmable DTE/DCE, +5V RS-232 Transce

SO-Wide-28 MAX214 Transceiver 116 kb/s 3 Driver 5 Receiver Full Duplex 5 V 5 V SMD/SMT 20 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel