92 RS-232接口集成电路

结果: 1,698
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 封装 / 箱体 系列 功能 数据速率 激励器数量 接收机数量 双工 电源电压-最大 电源电压-最小 安装风格 工作电源电流 最小工作温度 最大工作温度 ESD 保护 资格 封装
Analog Devices / Maxim Integrated RS-232接口集成电路 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones

TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA 0 C + 70 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RS-232接口集成电路 3V, 15kV ESD-Protected, AutoShutdown Plus RS-232 Transceiver for PDAs and Cell Phones

TSSOP-24 MAX3387E Transceiver 250 kb/s 3 Driver 3 Receiver Full Duplex 5.5 V 3 V SMD/SMT 1 mA - 40 C + 85 C 15 kV Tube
Analog Devices / Maxim Integrated RS-232接口集成电路 3.3V Transceiver with Two EIA TIA 562 Re

SSOP-28 MAX561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 8 mA 0 C + 70 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 RS 232/422 INTERFACE DEV.

SOIC-24 AD7306 Transceiver 100 kb/s 3 Driver 2 Receiver Full Duplex 5.25 V 4.75 V SMD/SMT 15 mA - 40 C + 85 C ESD Protection Tube
Analog Devices RS-232接口集成电路 O.1UF RS-232 TRANSCEIVERS

SOIC-16 ADM202 Transceiver 120 kb/s 2 Driver 2 Receiver 5.5 V 4.5 V SMD/SMT 6 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

TSSOP-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

SOIC-24 ADM207E Transceiver 230 kb/s 5 Driver 3 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 O.1UF LINE DRIVER- I.C.

SOIC-24 ADM208 Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 9 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

PDIP-24 ADM208E Transceiver 230 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

SSOP-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 5V RS-232 TRANSCEIVER W/COMPLIANCE I.C.

SOIC-28 ADM213E Transceiver 230 kb/s 4 Driver 5 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C 15 kV Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 200KB/S 0.1UF W/SHTDWN&EN

PDIP-18 ADM222 Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 8 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 200KB/S O.1UF 5V T/S

SOIC-16 ADM232A Transceiver 200 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 8 mA - 40 C + 85 C Without ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 RS-232 CIRCUIT

PDIP-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 RS-232 CIRCUIT

SOIC-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V SMD/SMT 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 RS-232 CIRCUIT

PDIP-16 ADM232L Transceiver 120 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 RS-232 CIRCUIT

PDIP-24 ADM238L Transceiver 120 kb/s 4 Driver 4 Receiver Full Duplex 5.5 V 4.5 V Through Hole 13 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 3V RS-232 I.C.

SOIC-16 ADM3202 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 LOW POWER, 3V, RS-232 I.C.

PDIP-18 ADM3222 Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V Through Hole 2.1 mA - 40 C + 85 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 3V RS-232 I.C.

TSSOP-16 ADM3232E Transceiver 460 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 3 V SMD/SMT 3 mA - 40 C + 85 C 15 kV Tube
Analog Devices RS-232接口集成电路 3.3V N/BOOK RS-232 I/F IC

SOIC-28 ADM560 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Tube
Analog Devices RS-232接口集成电路 3.3V N/BOOK RS-232 I/F IC

SSOP-28 ADM561 Transceiver 116 kb/s 4 Driver 5 Receiver Full Duplex 3.6 V 3 V SMD/SMT 5 mA 0 C + 70 C ESD Protection Reel, Cut Tape, MouseReel
Analog Devices RS-232接口集成电路 RS232 Drvr/Rcv w/ SD

PDIP-16 LT1039 Transceiver 3 Driver 3 Receiver Full Duplex 15 V 5 V Through Hole 1 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 2x Drvr/Rcv

PDIP-18 LT1080 Transceiver 250 kb/s 2 Driver 2 Receiver Full Duplex 5.5 V 4.5 V Through Hole 12 mA 0 C + 70 C Without ESD Protection Tube
Analog Devices RS-232接口集成电路 Advanced L Pwr 5V RS232 Drvrs/Rcvs w/ Sm

SOIC-24 LT1132A Transceiver 250 kb/s 5 Driver 3 Receiver Full Duplex 12 V 4.5 V SMD/SMT 15 mA 0 C + 70 C 10 kV Tube