AL8853AQS-13

Diodes Incorporated
621-AL8853AQS-13
AL8853AQS-13

制造商:

说明:
LED照明驱动器IC LED MV Int Switch SO-8 T&R 4K

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Diodes Incorporated
产品种类: LED照明驱动器IC
RoHS:  
1 Output
Boost
SO-8
40 V
6 V
400 kHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
商标: Diodes Incorporated
调光: PWM
安装风格: SMD/SMT
产品类型: LED Lighting Drivers
工厂包装数量: 4000
子类别: Driver ICs
电源电流—最大值: 180 uA
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

AL8853AQ升压控制器

Diodes Incorporated AL8853AQ升压控制器是一款符合AEC-Q100标准的高度集成、高性价比汽车用升压控制器。该控制器包含一个脉宽调制 (PWM) 升压驱动器,该驱动器使用电流模式控制和固定频率操作来调节LED电流。该LED电流通过外部电流检测电阻器检测。AL8853AQ升压控制器可在6V至40V的宽输入电压范围内工作,具有200mV高精度反馈反馈电压。该升压控制器具有PWM转模拟调光模式,用于各种调光控制,具有400kHz固定开关频率。AL8853AQ升压控制器非常适合用于汽车LED灯、雾灯、倒车灯、大灯、汽车平视显示器和直流-直流转换器。

IS32LT3175N/P Single-Channel Linear LED Drivers

ISSI IS32LT3175N/P Single-Channel Linear LED Drivers come with fade in/out and PWM dimming. The regulators serve as a stand-alone LED driver-configurable from 20mA to 150mA with external resistors, no microcontroller is necessary. A logic level “courtesy light” signal from the PWM pin can be interfaced to precisely drive the LED channel. The IS32LT3175P obtains a positive polarity PWM signal. In addition, the IS32LT3175N obtains a negative polarity PWM signal. The regulator integrates a 63-step fade-in and fades out the algorithm (Gamma correction). This causes the output LED current to increasingly rise up to the full source value after the EN pin is pulsed.

库存量: 4,476

库存:
4,476 可立即发货
生产周期:
20 周 大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 250
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥5.876 ¥5.88
¥4.0906 ¥40.91
¥3.5595 ¥88.99
¥3.2092 ¥320.92
¥3.0962 ¥774.05
整卷卷轴(请按4000的倍数订购)
¥3.0962 ¥12,384.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。