LIS2DH12TR

STMicroelectronics
511-LIS2DH12TR
LIS2DH12TR

制造商:

说明:
加速计 MEMS digital output motion sensor: ultra-low-power high-performance 3-axis "

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
STMicroelectronics
产品种类: 加速计
RoHS:  
3-axis
X, Y, Z
2 g, 4 g, 8 g, 16 g
1 mg/digit to 192 mg/digit
Digital
I2C, SPI
12 bit
3.6 V
1.71 V
11 uA
- 40 C
+ 85 C
SMD/SMT
LGA-12
Reel
Cut Tape
MouseReel
商标: STMicroelectronics
湿度敏感性: Yes
产品类型: Accelerometers
系列: LIS2DH12
工厂包装数量: 8000
子类别: Sensors
单位重量: 78 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8542391090
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
BRHTS:
85415020
ECCN:
EAR99
原产地分类
原产国:
意大利
组装原产国/地区:
马耳他
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LIS2D MEMS Digital Output Motion Sensors

STMicroelectronics LIS2D MEMS Digital Output Motion Sensors are 3-axis MEMS digital output accelerometer sensors. These devices are ultra-low-power with embedded features and are sharing the same pinout, belonging to the same family, with digital I2C/SPI serial interface standard output. The LIS2D has dynamically user selectable full scales of ±2g/±4g/±8g/±16g. The device can be configured to generate interrupt signals based on movement detection such as inertial wake-up/free-fall events as well as by the position of the device itself.

MEMS Accelerometers

STMicroelectronics MEMS Accelerometers include analog and digital sensors featuring up to ±400g acceleration full scale and from 1.71V to 3.6V supply voltage. Accelerometers are an ideal choice for ultra-low-power applications and have advanced power-saving features. Features include low-power mode, auto wake-up function, and FIFO buffer that can be used to store data. This reduces the host processor loading and system power consumption.

库存量: 6,215

库存:
6,215
可立即发货
在途量:
40,000
预期 2027/1/5
120,000
56,000
预期 2027/1/20
64,000
预期 2027/7/12
生产周期:
24
大于所示数量的预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1   最多: 500
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按8000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥14.803 ¥14.80
¥13.1532 ¥65.77
¥11.7407 ¥117.41
¥10.8367 ¥541.84
¥10.0909 ¥1,009.09
¥8.5202 ¥4,260.10
整卷卷轴(请按8000的倍数订购)
¥8.5202 ¥68,161.60
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。