模拟开关 IC

结果: 555
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC Low Voltage Dual SPDT Switch IC.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 650 mOhms 1.65 V 3.6 V 26 ns 7 ns - 40 C + 125 C ADG836L Tube
Analog Devices 模拟开关 IC 1.8 to 3.3V 2:1 Mux/SPDT Switch IC.

SMD/SMT SC-70-6 1 Channel 1 x SPST 370 mOhms 1.65 V 3.6 V 14 ns 7.8 ns - 40 C + 125 C ADG841 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.8V to 5.5V 2:1 Mux/SPDT Switch I.C.

SMD/SMT SC-70-6 1 Channel 1 x SPDT 600 mOhms 1.8 V 5.5 V 15 ns 13 ns - 40 C + 125 C ADG849 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC DUAL 2:1 MUX. IC.

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 0.5 OHM DUAL DPDT 1.8V-5.5V

SMD/SMT TSSOP-16 4 Channel 2 x DPDT 480 mOhms 1.8 V 5.5 V 30 ns 17 ns - 40 C + 125 C ADG888 Tube
Analog Devices 模拟开关 IC SPI Interface, 1.5 ? RON, 15 V/+12 V, Quad SPST Switch, Mux Configurable

SMD/SMT LFCSP-24 4 Channel 4 x SPST 4.8 Ohms 5 V 16.5 V 4.5 V 16.5 V 300 ns 265 ns - 40 C + 125 C ADGS1412 Tray
Analog Devices 模拟开关 IC SPI Interface, 1 ? RON, 5 V, 12 V, 5 V, 3.3 V, Mux Configurable, Quad SPST Switch

SMD/SMT LFCSP-24 4 Channel 4 x SPST 3.6 Ohms 3.3 V 16 V 3.3 V 8 V 470 ns 280 ns - 40 C + 125 C ADGS1612 Tray
Analog Devices 模拟开关 IC SPI Interface, Octal SPST Switches, 13.5 ? RON, 20 V/+36 V, Mux

SMD/SMT LFCSP-24 8 Channel 8 x SPST 23 Ohms 9 V 40 V 9 V 22 V 515 ns 195 ns - 40 C + 125 C ADGS5414 Tray
Analog Devices 模拟开关 IC uP, L Ch Injection, 4x CMOS Analog Switc

Through Hole PDIP-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC201A Tube
Analog Devices 模拟开关 IC uP, L Ch Injection, 4x CMOS Analog Switc

SMD/SMT SOIC-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC201A Tube
Analog Devices 模拟开关 IC uP, L Ch Injection, 4x CMOS Analog Switc

SMD/SMT SOIC-16 4 Channel 4 x SPST 125 Ohms 5 V 44 V 15 V 15 V 400 ns 300 ns 0 C + 70 C LTC203 Tube
Analog Devices 模拟开关 IC SOL-16 MARKED "SW06G" IC

SMD/SMT SOIC-16 4 Channel 4 x SPST 150 Ohms 0 V 36 V 12 V 18 V 700 ns 500 ns - 40 C + 85 C SW06 Tube
Analog Devices 模拟开关 IC PRECISION SINGLE SPDT SW
Through Hole CDIP-8 1 Channel 1 x SPDT 35 Ohms 5 V 13.2 V 13.5 V 16.5 V 160 ns 160 ns - 55 C + 125 C ADG419 Tube
Analog Devices 模拟开关 IC +/-15V QUAD SWITCH/MUX WITH LOW CAP I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 190 Ohms 5 V 16.5 V 4.5 V 16.5 V 130 ns 115 ns - 40 C + 125 C ADG1211 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC +/- 15V DUAL SPDT LOW CAP I.C.

SMD/SMT LFCSP-12 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches

SMD/SMT LFCSP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1401 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPST Switches

SMD/SMT LFCSP-8 1 Channel 1 x SPST 1.3 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 150 ns - 40 C + 125 C ADG1402 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1412 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1.5 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS , Quad SPST Switch

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.8 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 120 ns - 40 C + 125 C ADG1413 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 2.1 ? On Resistance, 15 V/+12 V/ 5 V, iCMOS SPDT Switch

SMD/SMT LFCSP-8 1 Channel 1 x SPDT 2.4 Ohms 5 V 16.5 V 4.5 V 16.5 V 110 ns 140 ns - 40 C + 125 C ADG1419 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V low Ron 4 x SPST

SMD/SMT LFCSP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V Quad SPST Switches

SMD/SMT TSSOP-16 4 Channel 4 x SPST 1.2 Ohms 3.3 V 16 V 3.3 V 8 V 212 ns 137 ns - 40 C + 125 C ADG1612 Tube
Analog Devices 模拟开关 IC 4.5 ? RON, Triple SPDT 5 V, +12 V, +5 V, and +3.3 V Switch

SMD/SMT LFCSP-16 3 Channel 3 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1633 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 4.5 ? RON, Quad SPDT 5 V, +12 V, +5 V, and +3.3 V Switch

SMD/SMT TSSOP-20 4 Channel 4 x SPDT 5 Ohms 3.3 V 16 V 3.3 V 8 V 79 ns 199 ns - 40 C + 125 C ADG1634 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC QUAD SPDT SWITCH I.C.

SMD/SMT SSOP-20 4 Channel 4 x SPDT 45 Ohms 10.8 V 13.2 V 3 V 20 V 175 ns 145 ns - 40 C + 85 C ADG333A Reel, Cut Tape, MouseReel