2 x SPDT 模拟开关 IC

结果: 246
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices / Maxim Integrated 模拟开关 IC Phase-Reversal Analog Switches

SMD/SMT UMAX-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V 4.5 V 18 V 200 ns 200 ns 0 C + 70 C MAX4527 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Phase-Reversal Analog Switches

SMD/SMT UMAX-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V 4.5 V 18 V 200 ns 200 ns - 40 C + 85 C MAX4527 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Phase-Reversal Analog Switc

SMD/SMT UMAX-8 2 Channel 2 x SPDT 110 Ohms 2.7 V 12 V 2.7 V 6 V 100 ns 100 ns 0 C + 70 C MAX4528 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Phase-Reversal Analog Switc

SMD/SMT UMAX-8 2 Channel 2 x SPDT 110 Ohms 2.7 V 12 V 2.7 V 6 V 100 ns 100 ns - 40 C + 85 C MAX4528 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Dual, 5Ohm Analog Switches

Through Hole PDIP-16 2 Channel 2 x SPDT 5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 200 us 0 C + 70 C MAX4622 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Dual, 5Ohm Analog Switches

SMD/SMT SOIC-16 2 Channel 2 x SPDT 5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 200 us 0 C + 70 C MAX4622 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Fault-Protected, High-Voltage, Dual Anal

SMD/SMT SOIC-16 2 Channel 2 x SPDT 85 Ohms 9 V 36 V 4.5 V 18 V 150 ns 100 ns - 40 C + 85 C MAX4632 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, Dual 4OHM SPDT CMOS A

SMD/SMT UMAX-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4635 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, Dual 4OHM SPDT CMOS A

SMD/SMT UMAX-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Tube
Analog Devices / Maxim Integrated 模拟开关 IC 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana

SMD/SMT UMAX-10 2 Channel 2 x SPDT 800 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4685 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 60Ohm Dual SPDT Analog Swit

SMD/SMT TQFN-12 2 Channel 2 x SPDT 60 Ohms 1.8 V 5.5 V 30 ns 18 ns - 40 C + 85 C MAX4695 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 60Ohm Dual SPDT Analog Swit

SMD/SMT UMAX-10 2 Channel 2 x SPDT 60 Ohms 1.8 V 5.5 V 30 ns 18 ns - 40 C + 85 C MAX4695 Tube
Analog Devices / Maxim Integrated 模拟开关 IC 20Ohm, 300MHz Bandwidth, Dual SPDT Analo

SMD/SMT UMAX-10 2 Channel 2 x SPDT 20 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4719 Tube
Analog Devices / Maxim Integrated 模拟开关 IC 0.6 Ohm, Low-Voltage, Single-Supply, Dua

SMD/SMT UMAX-10 2 Channel 2 x SPDT 800 mOhms 1.6 V 4.2 V 25 ns 20 ns - 40 C + 85 C MAX4736 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Dual SPDT, Audio Clickless

SMD/SMT UMAX-10 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4762 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Dual SPDT, Audio Clickless

SMD/SMT UMAX-10 2 Channel 2 x SPDT 850 mOhms 1.8 V 5.5 V 80 ns 70 ns - 40 C + 85 C MAX4764 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Dual SPDT Analog Switches with Over-Rail

SMD/SMT TQFN-EP-16 2 Channel 2 x SPDT 9 Ohms 2 V 5.5 V 60 ns 40 ns - 40 C + 85 C MAX4852 Tube
Analog Devices / Maxim Integrated 模拟开关 IC 0.75 Ohm, Dual SPDT Audio Switch with In

SMD/SMT TQFN-EP-16 2 Channel 2 x SPDT 1 Ohms 2 V 5.5 V 60 ns 40 ns - 40 C + 85 C MAX4855 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Low-Voltage, SPST CMOS Analog

Through Hole PDIP-16 2 Channel 2 x SPDT 35 Ohms 3 V 15 V 3 V 8 V 175 ns 100 ns 0 C + 70 C MAX383 Tube
Analog Devices 模拟开关 IC +/- 15V DUAL SPDT LOW CAP I.C.

SMD/SMT LFCSP-12 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Dual 2:1 mux,1.6V-4.2V, Ron<1ohm

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 800 mOhms 1.65 V 3.6 V 9.5 ns 7.7 ns - 40 C + 85 C ADG824 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 20V Latchup Proof 4:1 and dual 2:1 muxe

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11 Ohms 9 V 40 V 9 V 22 V 230 ns 160 ns - 40 C + 125 C ADG5436 Tube
Analog Devices 模拟开关 IC -55V Fault Protected, 20V, 15V, +12V,

SMD/SMT LFCSP-16 2 Channel 2 x SPDT 11.5 Ohms 8 V 44 V 5 V 22 V 550 ns 220 ns - 40 C + 125 C ADG5436F Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Dual SPDT Negative Rail Analog Switch with VCC Capability

SMD/SMT WLP-12 2 Channel 2 x SPDT 650 mOhms 2.3 V 5.5 V 60 ms 3 us - 40 C + 85 C MAX14504 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Phase-Reversal Analog Switc

SMD/SMT SOIC-8 2 Channel 2 x SPDT 110 Ohms 2.7 V 12 V 2.7 V 6 V 100 ns 100 ns 0 C + 70 C MAX4528 Tube