2 x SPDT 模拟开关 IC

结果: 246
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices / Maxim Integrated 模拟开关 IC 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana

SMD/SMT UCSP-B-12 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low Voltage Dual SPDT Switch IC.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 650 mOhms 1.65 V 3.6 V 26 ns 7 ns - 40 C + 125 C ADG836 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Dual, High-Speed Analog Switc

Through Hole PDIP-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns 0 C + 70 C MAX303 Tube
Analog Devices 模拟开关 IC +/- 15V DUAL SPDT LOW CAP I.C.

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 190 Ohms 5 V 16.5 V 5 V 16.5 V 150 ns 90 ns - 40 C + 125 C ADG1236 Reel
Analog Devices 模拟开关 IC 1.5 ? On Resistance, 15 V/12 V/ 5 V, iCMOS , Dual SPDT Switch

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 4.8 Ohms 5 V 16.5 V 13.5 V 16.5 V - 55 C + 125 C ADG1436 Reel
Analog Devices 模拟开关 IC 5V, 2.5 RON, Dual SPDT Switch with 1.8V

SMD/SMT LGA-16 2 Channel 2 x SPDT 4.2 Ohms 1.08 V 5.5 V 1.08 V 2.75 V 100 ns 142 ns - 40 C + 125 C ADG1736 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPDT

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 215 ns 185 ns - 40 C + 125 C ADG5236 Reel
Analog Devices 模拟开关 IC -55V Fault Protected, 20V, 15V, +12V,

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 11.5 Ohms 8 V 44 V 5 V 22 V 550 ns 220 ns - 40 C + 125 C ADG5436F Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC 5V, Dual 2:1 MUX with 1pC Qinj I.C.

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 135 ns 80 ns - 40 C + 125 C ADG636 Reel
Analog Devices 模拟开关 IC Dual 2:1 Mux IC

SMD/SMT WLCSP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel
Analog Devices 模拟开关 IC Dual 2:1 Mux IC

SMD/SMT WLCSP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel
Analog Devices 模拟开关 IC Dual 2:1 Mux IC

SMD/SMT LFCSP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel
Analog Devices 模拟开关 IC Dual 2:1 Mux IC

SMD/SMT MSOP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Reel, Cut Tape, MouseReel
Analog Devices 模拟开关 IC Low Voltage Dual SPDT Switch IC.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 650 mOhms 1.65 V 3.6 V 26 ns 7 ns - 40 C + 125 C ADG836 Reel

Analog Devices / Maxim Integrated 模拟开关 IC TTL Compatible CMOS Analog Switches

SMD/SMT SOIC-Wide-16 2 Channel 2 x SPDT 50 Ohms 10 V 30 V 5 V 18 V 300 ns 250 ns 0 C + 70 C DG303A Reel

Analog Devices / Maxim Integrated 模拟开关 IC SPST, Normally Open, CMOS Analog Switch

SMD/SMT SOIC-16 2 Channel 2 x SPDT 80 Ohms 9 V 36 V 4.5 V 18 V 400 ns 200 ns 0 C + 70 C IH5043 Tube

Analog Devices / Maxim Integrated 模拟开关 IC SPST, Normally Open, CMOS Analog Switch

SMD/SMT SOIC-16 2 Channel 2 x SPDT 80 Ohms 4.5 V 18 V 400 ns 200 ns 0 C + 70 C IH5043 Reel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Power, SPST, Fast, CMOS Analog Switc

Through Hole PDIP-16 2 Channel 2 x SPDT 75 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns 0 C + 70 C IH5143 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Dual, High-Speed Analog Switc

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns 0 C + 70 C MAX303 Reel
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Dual, High-Speed Analog Switc

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C MAX303 Reel
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Low-Voltage, SPST CMOS Analog

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 3 V 15 V 3 V 8 V 175 ns 100 ns 0 C + 70 C MAX383 Reel
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Low-Voltage, SPST CMOS Analog

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 3 V 15 V 3 V 8 V 175 ns 100 ns - 40 C + 85 C MAX383 Reel
Analog Devices / Maxim Integrated 模拟开关 IC Phase-Reversal Analog Switches

SMD/SMT SOIC-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V 4.5 V 18 V 100 ns 100 ns - 40 C + 85 C MAX4526 Reel
Analog Devices / Maxim Integrated 模拟开关 IC Phase-Reversal Analog Switches

SMD/SMT UMAX-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V 4.5 V 18 V 100 ns 100 ns - 40 C + 85 C MAX4526 Reel
Analog Devices / Maxim Integrated 模拟开关 IC Phase-Reversal Analog Switches

Through Hole PDIP-8 2 Channel 2 x SPDT 175 Ohms 4.5 V 36 V 4.5 V 18 V 200 ns 200 ns 0 C + 70 C MAX4527 Tube