模拟开关 IC

结果: 1,364
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices / Maxim Integrated 模拟开关 IC Quad, Rail-to-Rail, Fault-Protected, SPD

Through Hole PDIP-20 4 Channel 4 x SPDT 175 Ohms 9 V 36 V 4.5 V 18 V 250 ns 150 ns - 40 C + 85 C MAX4533 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Single-Supply Dual SPST/SPD

SMD/SMT UMAX-8 2 Channel 2 x SPST 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4541 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Single-Supply Dual SPST/SPD

SMD/SMT SOIC-8 1 Channel 1 x SPDT 60 Ohms 2.7 V 12 V 100 ns 75 ns - 40 C + 85 C MAX4544 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 15kV ESD-Protected, Low-Voltage, SPDT/SPST, CMOS Analog Switches

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 70 Ohms 1.8 V 12 V 150 ns 80 ns - 40 C + 85 C MAX4561 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Dual-Supply, SPDT Analog Sw

SMD/SMT UMAX-8 1 Channel 1 x SPDT 60 Ohms 1.8 V 12 V 1.8 V 6 V 60 ns 40 ns - 40 C + 85 C MAX4564 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 80 Ohms 2 V 12 V 2 V 6 V 200 ns 100 ns - 40 C + 85 C MAX4583 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Single-Supply, 10Ohm SPST C

SMD/SMT SC-70-5 1 Channel 1 x SPST 10 Ohms 2 V 5.5 V 35 ns 40 ns - 40 C + 85 C MAX4595 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, Single-Supply, SPDT Analog

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 60 Ohms 2 V 5.5 V 30 ns 25 ns - 40 C + 85 C MAX4599 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Dual, 5Ohm Analog Switches

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 5 Ohms 4.5 V 36 V 4.5 V 20 V 250 ns 200 us - 40 C + 85 C MAX4622 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 1Ohm, Low-Voltage, Single-Supply, SPDT A

SMD/SMT SOT-23-6 1 Channel 1 x SPDT 1 Ohms 1.8 V 5.5 V 50 ns 50 ns - 40 C + 85 C MAX4624 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, Dual 4OHM SPDT CMOS A

SMD/SMT UMAX-10 2 Channel 2 x SPDT 4 Ohms 1.8 V 5.5 V 14 ns 6 ns - 40 C + 85 C MAX4636 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Speed, Low-Voltage, 4 Ohm, Dual SPS

SMD/SMT UMAX-8 2 Channel 2 x SPST 4 Ohms 1.8 V 5.5 V 15 ns 8 ns - 40 C + 85 C MAX4642 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A

SMD/SMT SOT-23-5 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4645 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Fast, Low-Voltage, 2.5 Ohm, SPST, CMOS A

SMD/SMT SOT-23-5 1 Channel 1 x SPST 2.5 Ohms 1.8 V 5.5 V 15 ns 10 ns - 40 C + 85 C MAX4646 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 25 Ohm SPST Analog Switches in SOT23-6

SMD/SMT SOT-23-6 1 Channel 1 x SPST 25 Ohms 9 V 36 V 4.5 V 20 V 100 ns 100 ns - 40 C + 85 C MAX4648 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 4 Ohm, Quad, SPST, CMOS Ana

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 14 ns 8 ns - 40 C + 85 C MAX4652 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 25Ohm, SPDT, CMOS Analog S

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Tube
Analog Devices / Maxim Integrated 模拟开关 IC High-Current, 25Ohm, SPDT, CMOS Analog S

SMD/SMT UMAX-8 1 Channel 1 x SPDT 25 Ohms 9 V 40 V 4.5 V 20 V 150 ns 150 ns - 40 C + 85 C MAX4659 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 5 Ohm, Quad, SPST, CMOS Analog Switches

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 4 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns 0 C + 70 C MAX4665 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 0.5Ohm/0.8Ohm Low-Voltage, Dual SPDT Ana

SMD/SMT TDFN-10 2 Channel 2 x SPDT 500 mOhms 1.8 V 5.5 V 50 ns 30 ns - 40 C + 85 C MAX4684 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC 1.25Ohm, Dual, SPST, CMOS Analog Switch

SMD/SMT SSOP-16 2 Channel 2 x SPST 1.25 Ohms 4.5 V 36 V 4.5 V 20 V 275 ns 175 ns - 40 C + 85 C MAX4690 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage, 2Ohm, SPST, CMOS Analog Swi

SMD/SMT SC-70-5 1 Channel 1 x SPST 3 Ohms 1.8 V 5.5 V 20 ns 15 ns - 40 C + 85 C MAX4707 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC 4.5Ohm Dual SPST Analog Switches in UCSP

SMD/SMT UCSP-9 2 Channel 2 x SPST 3 Ohms 1.8 V 5.5 V 80 ns 40 ns - 40 C + 85 C MAX4721 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw

SMD/SMT UDFN-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4729 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 模拟开关 IC Low-Voltage 3.5Ohm, SPDT, CMOS Analog Sw

SMD/SMT SC-70-6 1 Channel 1 x SPDT 5.5 Ohms 1.8 V 5.5 V 45 ns 26 ns - 40 C + 85 C MAX4730 Reel, Cut Tape, MouseReel