SMD/SMT Tube 模拟开关 IC

结果: 722
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 安装风格 封装 / 箱体 通道数量 配置 导通电阻—最大值 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 系列 资格 封装
Analog Devices 模拟开关 IC Latchup Proof, 20V, 15V,+12V,+36V 2xSPDT

SMD/SMT TSSOP-16 2 Channel 2 x SPDT 200 Ohms 9 V 40 V 9 V 22 V 215 ns 185 ns - 40 C + 125 C ADG5236 Tube
Analog Devices 模拟开关 IC -55V Fault Protected, 20V, 15V, +12V

SMD/SMT TSSOP-16 4 Channel 4 x SPST 11.2 Ohms 9 V 40 V 9 V 22 V 495 ns 510 ns - 40 C + 125 C ADG5412F Tube
Analog Devices 模拟开关 IC 5V, 5 Ohm, SPDT (BBM) I.C.

SMD/SMT MSOP-8 1 Channel 1 x SPDT 6.5 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 120 ns 75 ns - 40 C + 85 C ADG619 Tube
Analog Devices 模拟开关 IC 5V, Dual 2:1 MUX with 1pC Qinj I.C.

SMD/SMT TSSOP-14 2 Channel 2 x SPDT 115 Ohms 2.7 V 5.5 V 2.7 V 5.5 V 135 ns 80 ns - 40 C + 125 C ADG636 Tube
Analog Devices 模拟开关 IC LOW VOLTAGE QUAD SPST I.C.

SMD/SMT SOIC-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG711 Tube
Analog Devices 模拟开关 IC LOW VOLTAGE QUAD SPST I.C.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 4 Ohms 1.8 V 5.5 V 16 ns 10 ns - 40 C + 85 C ADG712 Tube
Analog Devices 模拟开关 IC Triple SPDT

SMD/SMT TSSOP-16 3 Channel 3 x SPDT 4.5 Ohms 1.8 V 5.5 V 2.25 V 2.75 V 34 ns 12 ns - 40 C + 85 C ADG733 Tube
Analog Devices 模拟开关 IC Dual 2:1 Mux IC

SMD/SMT MSOP-10 2 Channel 2 x SPDT 3 Ohms 1.8 V 5.5 V 19 ns 5 ns - 40 C + 85 C ADG787 Tube
Analog Devices 模拟开关 IC Low Voltage Quad SPST Switch IC.

SMD/SMT TSSOP-16 4 Channel 4 x SPST 650 mOhms 1.65 V 3.6 V 25 ns 5 ns - 40 C + 125 C ADG811 Tube
Analog Devices 模拟开关 IC Dual SPST, NO I.C.

SMD/SMT MSOP-8 2 Channel 2 x SPST 600 mOhms 1.8 V 5.5 V 45 ns 16 ns - 40 C + 125 C ADG821 Tube
Analog Devices 模拟开关 IC DUAL 2:1 MUX. IC.

SMD/SMT MSOP-10 2 Channel 2 x SPDT 370 mOhms 1.8 V 5.5 V 50 ns 20 ns - 40 C + 85 C ADG884 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Quad SPST CMOS Analog Switches

SMD/SMT SOIC-16 4 Channel 4 x SPST 200 Ohms 9 V 36 V 4.5 V 18 V 600 ns 450 ns - 40 C + 85 C DG201A Tube

Analog Devices / Maxim Integrated 模拟开关 IC TTL Compatible CMOS Analog Switches

SMD/SMT SOIC-16 2 Channel 2 x SPDT 50 Ohms 10 V 30 V 5 V 18 V 300 ns 250 ns 0 C + 70 C DG303A Tube
Analog Devices / Maxim Integrated 模拟开关 IC Improved, Dual, High-Speed Analog Switch

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 45 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C DG403 Tube

Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT TSSOP-16 4 Channel 4 x SPST 45 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C DG411 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Quad, Rail-to-Rail, Fault-Protected, SPS

SMD/SMT TSSOP-16 4 Channel 4 x SPST 85 Ohms 9 V 36 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG413F Tube

Analog Devices / Maxim Integrated 模拟开关 IC Improved, SPST/SPDT Analog Switches

SMD/SMT SOIC-8 1 Channel 1 x SPST 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns - 40 C + 85 C DG417 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Improved, SPST/SPDT Analog Switches

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 175 ns 145 ns 0 C + 70 C DG419 Tube

Analog Devices / Maxim Integrated 模拟开关 IC 35Ohm SPST/SPDT, +3V Logic-Compatible An

SMD/SMT SOIC-8 1 Channel 1 x SPDT 35 Ohms 9 V 36 V 4.5 V 20 V 175 ns 185 ns - 40 C + 85 C DG419L Tube
Analog Devices / Maxim Integrated 模拟开关 IC IMPROVED, QUAD, SPST ANALOG SWITCHES

SMD/SMT SOIC-Narrow-16 4 Channel 4 x SPST 85 Ohms 10 V 30 V 4.5 V 20 V 250 ns 170 ns - 40 C + 85 C DG442 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Octal SPST Beyond the Rails Switch

SMD/SMT TQFN-28 8 Channel 8 x SPST 1 Ohms 1.6 V 5.5 V 5.5 us 35 us - 40 C + 85 C MAX14662 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Quad SPST +70V Analog Switches

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 10 V 70 V 10 V 35 V 60 us 3 us - 40 C + 85 C MAX14756 Tube

Analog Devices / Maxim Integrated 模拟开关 IC Quad SPST +70V Analog Switches

SMD/SMT TSSOP-16 4 Channel 4 x SPST 10 Ohms 10 V 70 V 10 V 35 V 60 us 3 us - 40 C + 85 C MAX14757 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Dual, High-Speed Analog Switc

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns 0 C + 70 C MAX303 Tube
Analog Devices / Maxim Integrated 模拟开关 IC Precision, Dual, High-Speed Analog Switc

SMD/SMT SOIC-Narrow-16 2 Channel 2 x SPDT 35 Ohms 10 V 30 V 4.5 V 20 V 150 ns 100 ns - 40 C + 85 C MAX303 Tube