多路复用开关 IC

结果: 913
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 资格 封装
Analog Devices 多路复用开关 IC DIFF 4-ch MUX

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC SERIAL SPI, 8-ch MUX

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, 8:1 Mux

ADGS1208 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Tray
Analog Devices 多路复用开关 IC Pin-Sel, 2-Ch, 2-Wire Multxer w/ Bus Buf

LTC4312 Multiplexers SMD/SMT MSOP-16 2 Channel 2 x 1:2 2.9 V 5.5 V - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC Pin-Sel, 4-Ch, 2-Wire Multxer w/ Bus Buf

LTC4314 Multiplexers SMD/SMT QFN-20 4 Channel 4 x 1:4 2.9 V 5.5 V 0 C + 70 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC Precision, 16-Channel/Dual 8-Channel, Hi

MAX307 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC Precision, 16-Channel/Dual 8-Channel, Hi

MAX307 Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4618 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer

ADG1208 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC High Temperature (up to 210 C), High Voltage, Latch-Up Proof, 8-Channel Multiplexer

ADG5298 Multiplexers SMD/SMT FlatPack-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 800 Ohms 435 ns 305 ns - 55 C + 210 C Tray
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF. CH MUX I.C.

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC DIFF 4-ch MUX

ADG709 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 14 ns 7 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 4-Ch, 2-Wire Bus Multxer w/ Capacitance

LTC4306 Multiplexers SMD/SMT QFN-24 4 Channel 4 x 1:4 2.7 V 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Improved, 8-Channel/Dual 4-Channel, CMOS

DG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 16-Channel Dual 8 Channel, Low Leakage,

MAX336 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 4.5 V 30 V 4.5 V 20 V 700 Ohms 600 ns 500 ns 0 C + 70 C Tube
Analog Devices 多路复用开关 IC Side by Side, 16:01

ADG1206L Multiplexers SMD/SMT LFCSP-32 1 Channel 1.1 V 1.95 V 5 V 16.5 V 475 Ohms 161 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 24-Lead LFCSP (4 mm x 4 mm w/ EP)

ADG1408L Multiplexers SMD/SMT LFCSP-24 8 Channel 5 V 16.5 V 4.5 V 16.5 V 6.7 Ohms 184 ns 207 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC Low Cap 15V Dual 8:1 iCmos Mux

ADG1207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 120 Ohms 85 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 8/DUAL 4 CHANNEL MUX.

ADG408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF. CH.MUX I.C.

ADG609 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Low leakage, High voltage 8:1 Multiplexe

DG1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10 V 20 V 15 V 15 V 160 Ohms 600 ns 500 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC Improved, 16-Channel/Dual 8-Channel, CMO

DG407 Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC Precision, 16-Channel/Dual 8-Channel, Hi

MAX306 Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC Precision, 8-Channel/Dual 4-Channel, Hig

MAX308 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC Fault-Protected, High-Voltage, Single 4-

MAX4535 Multiplexers SMD/SMT TSSOP-14 2 Channel 2 x 2:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube