多路复用开关 IC

结果: 913
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 资格 封装
Analog Devices 多路复用开关 IC Low Cap 15V16:1 iCMOS Mux

ADG1206 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 1.8 ? Maximum On Resistance, 15 V/12 V/ 5 V, 4:1, iCMOS Multiplexer

ADG1404 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 1.8 Ohms 120 ns 135 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers

ADG1406 Multiplexers SMD/SMT LFCSP-32 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers

ADG1407 Multiplexers SMD/SMT LFCSP-32 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC +/-15V 8:1 Mux with Ron max = 5 Ohm

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 8/DUAL 4 CHANNEL MUX

ADG408 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC 8 CHANNEL MUX IC

ADG508A Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 8 CHANNEL MUX IC

ADG508 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 280 Ohms 400 ns 400 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF,CH. MUX I.C.

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF,CH.MUX. I.C.

ADG608 Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC 8:1 MUX, +/-5V Supply Rate to +125 I.C.

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Tube
Analog Devices 多路复用开关 IC LOW VOLTAGE 4-1 MULTIPLEXER I.C.

ADG704 Multiplexers SMD/SMT MSOP-10 4 Channel 1 x 4:1 1.8 V 5.5 V 4 Ohms 14 ns 6 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 16-ch MPX

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC 16-ch MPX

ADG706 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 4.5 Ohms 32 ns 16 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 1.8V to 5.5V, D/D 16:1Mux I.C.

ADG725 Multiplexers SMD/SMT TQFP-48 16 Channel 2 x 16:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices 多路复用开关 IC 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.

ADG731 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.5 V 5.5 Ohms - 40 C + 85 C Tray
Analog Devices 多路复用开关 IC 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.

ADG732 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 5.5 Ohms 37 ns 26 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.

ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Tray
Analog Devices 多路复用开关 IC 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.

ADG732 Multiplexers SMD/SMT TQFP-48 32 Channel 1 x 32:1 1.8 V 5.5 V 2.25 V 2.75 V 5.5 Ohms 32 ns 22 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC SERIAL SPI, 8-ch MUX

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.7 V 5.5 V 4.5 Ohms 32 ns 17 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 12 ld 3x3 LFCSP, 3v dual SPDT, Univ USB

ADG772 Multiplexers/Demultiplexers SMD/SMT LFCSP-12 2 Channel 2 x 2:1 2.7 V 3.6 V 6.7 Ohms 12.5 ns 9.5 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Improved, 8-Channel/Dual 4-Channel, CMOS

DG408 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 5 V 30 V 5 V 20 V 175 Ohms 600 ns 300 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC +/-5.5V Beyond-the-Rails 16:2 Multiplexo

MAX14661 Multiplexers SMD/SMT 2 Channel 1 x 16:2 1.6 V 5.5 V 8 Ohms 25 us 5 us - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Dual 25V Above- and Below-the-Rails 4:1 Analog Multiplexer

MAX14778 Multiplexers SMD/SMT TQFN-EP-20 4 Channel 2 x 4:1 3 V 5.5 V 1.7 Ohms 2 ms 1.5 ms - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC Precision, 16-Channel/Dual 8-Channel, Hi

MAX307 Multiplexers SMD/SMT SOIC-Wide-16 8 Channel 2 x 8:1 5 V 30 V 4.5 V 20 V 175 Ohms 600 ns 300 ns 0 C + 70 C Reel, Cut Tape, MouseReel