多路复用开关 IC

结果: 961
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 资格 封装
Analog Devices 多路复用开关 IC FAULT PROTECTED MUX I.C.

ADG528F Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 250 ns 250 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC High Temperature (up to 210 C), High Voltage, Latch-Up Proof, 8-Channel Multiplexer

ADG5298 Multiplexers SMD/SMT FlatPack-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 800 Ohms 435 ns 305 ns - 55 C + 210 C Bulk
Analog Devices 多路复用开关 IC 8:1 & Dual 4:1 Latch up proof Muxes.

ADG5408 Multiplexers LFCSP-16 - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC 8:1 & Dual 4:1 Latch up proof Muxes

ADG5409 Multiplexers LFCSP-16 - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF. CH MUX I.C.

ADG608 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 6.5 V 6.5 V 90 Ohms 170 ns 60 ns - 55 C + 125 C Reel
Analog Devices 多路复用开关 IC 8:1 MUX, +/-5V Supply Rate to +125 I.C.

ADG658 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 400 Ohms 490 ns 110 ns - 40 C + 125 C Reel, Cut Tape

Analog Devices 多路复用开关 IC 4:1 MUX, +/-5V Supply Rate to +125 I.C.

ADG659 Multiplexer Switch SMD/SMT QSOP-16 1 Channel Dual 2 V 12 V 2 V 6 V 8 Ohms 190 ns 50 ns - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC 1.8V to 5.5V, D/D 16:1Mux Par I/F I.C.

ADG726 Multiplexers SMD/SMT LFCSP-48 16 Channel 2 x 16:1 4 Ohms 16 ns - 40 C + 85 C Reel
Analog Devices 多路复用开关 IC 1.8V to 5.5V, D/D 16:1Mux Par I/F I.C.

ADG726 Multiplexers SMD/SMT TQFP-48 16 Channel 2 x 16:1 4 Ohms 16 ns - 40 C + 85 C Reel
Analog Devices 多路复用开关 IC 1.8V to 5.5V, 32:1 MUX with SPI I/F I.C.

ADG731 Multiplexers SMD/SMT LFCSP-48 32 Channel 1 x 32:1 4 Ohms - 40 C + 85 C Reel
Analog Devices 多路复用开关 IC SERIAL SPI, 8-ch MUX

ADG738 Multiplexers/Demultiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2.5 Ohms 10 ns - 40 C + 105 C AEC-Q100 Reel
Analog Devices 多路复用开关 IC 1.8V5.5V Quad SPDT switch

ADG774A Multiplexers/Demultiplexers SMD/SMT LFCSP-16 2 Channel 4 x 2:1 0 V 5.5 V - 40 C + 85 C Reel
Analog Devices 多路复用开关 IC Hi Bandwidth Quad SPDT

ADG774A Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 0 V 5.5 V - 40 C + 85 C Reel
Analog Devices 多路复用开关 IC LOW VOLTAGE QUAD 2/1 MUX

ADG774 Multiplexers/Demultiplexers SMD/SMT QSOP-16 2 Channel 4 x 2:1 0 V 5.5 V - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC LOW VOLTAGE QUAD 2/1 MUX

ADG774 Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 0 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC High Temperature (up to 210 C), Low Voltage 8-Channel Multiplexer

ADG798 Multiplexers SMD/SMT FLATPACK-16 8 Channel 1 x 8:1 3 V 5.5 V 2.25 V 2.75 V 9 Ohms 20 ns 12 ns - 55 C + 210 C Tube
Analog Devices 多路复用开关 IC SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, 8:1 Mux

ADGS1208 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC SPI-Interface, Low CON & QINJ, 15V/+12V, 1.8V Logic Control, Dual 4:1 Muxes

ADGS1209 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 16.5 V 4.5 V 16.5 V 625 Ohms 210 ns 215 ns - 40 C + 125 C Reel

Analog Devices 多路复用开关 IC SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, 8:1 Muxes

ADGS1408 Multiplexers SMD/SMT LFCSP-24 1 Channel 1 x 8:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Reel

Analog Devices 多路复用开关 IC SPI Interface, 4 ? RON, 15 V/+12 V/ 5 V, 1.8 V Logic Control, Dual 4:1 Muxes

ADGS1409 Multiplexers SMD/SMT LFCSP-24 2 Channel 2 x 4:1 5 V 20 V 4.5 V 16.5 V 11.7 Ohms 325 ns 240 ns - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC uGHz 4:1 Muxes w/Double Buffered Gain +1

ADV3219 Multiplexers SMD/SMT LFCSP-8 2 Channel 1 x 2:1 4.5 V 5.5 V - 40 C + 85 C Tray
Analog Devices 多路复用开关 IC uGHz 4:1 Muxes w/Double Buffered Gain +1

ADV3219 Multiplexers SMD/SMT LFCSP-8 2 Channel 1 x 2:1 - 40 C + 85 C Reel
Analog Devices 多路复用开关 IC uGHz 4:1 Muxes w/Double Buffered Gain +1

ADV3219 Multiplexers SMD/SMT LFCSP-8 2 Channel 1 x 2:1 - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC uGHz 4:1 Muxes w/Double Buffered Gain +2

ADV3220 Multiplexers SMD/SMT LFCSP-8 2 Channel 1 x 2:1 - 40 C + 85 C Reel
Analog Devices 多路复用开关 IC uGHz 4:1 Muxes w/Double Buffered Gain +2

ADV3220 Multiplexers SMD/SMT LFCSP-8 2 Channel 1 x 2:1 - 40 C + 85 C Reel