多路复用开关 IC

结果: 1,018
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 资格 封装
Analog Devices / Maxim Integrated 多路复用开关 IC Fault-Protected, High-Voltage Single 8-t

MAX4508 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches

MAX4558 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 220 Ohms 250 ns 150 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 15kV ESD-Protected, Low-Voltage, CMOS Analog Multiplexers Switches

MAX4559 Multiplexers SMD/SMT QSOP-16 4 Channel 2 x 4:1 2 V 12 V 2 V 6 V 400 Ohms 350 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

MAX4581 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, CMOS Analog Multiplexers/Sw

MAX4581 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 12 V 6 V 450 Ohms 300 ns 200 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4617 Multiplexers SMD/SMT SOIC-Narrow-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 多路复用开关 IC High-Speed, Low-Voltage, CMOS Analog Mul

MAX4617 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 2 V 5.5 V 60 Ohms 20 ns 15 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

MAX4638 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 3.5Ohm, Single 8:1 and Dual 4:1, Low-Vol

MAX4638 Multiplexers SMD/SMT TSSOP-16 1 Channel 1 x 8:1 1.8 V 5 V 2.25 V 2.75 V 6 Ohms 20 ns 9 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M

MAX4674 Multiplexers SMD/SMT SOIC-Narrow-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 3V/5V, 4 Ohm, Wideband Quad 2:1 Analog M

MAX4674 Multiplexers SMD/SMT TSSOP-16 2 Channel 4 x 2:1 1.8 V 5.5 V 6 Ohms 22 ns 8 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple

MAX4692 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 2 x 4:1 2 V 11 V 2 V 5.5 V 25 Ohms 80 ns 50 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage 8:1 Mux/Dual 4:1 Mux/Triple

MAX4692 Multiplexers SMD/SMT TQFN-16 4 Channel 2 x 4:1 2 V 11 V 2 V 5.5 V 25 Ohms 80 ns 50 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Low-Voltage, 60Ohm, 4:1 Analog Multiplex

MAX4704 Multiplexers SMD/SMT UMAX-10 1 Channel 1 x 4:1 1.8 V 5.5 V 60 Ohms 60 ns 20 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC Fault-Protected, Single 8-to-1/Dual 4-to

MAX4708 Multiplexers SMD/SMT SOIC-Narrow-16 1 Channel 1 x 8:1 9 V 36 V 4.5 V 20 V 950 Ohms 500 ns 250 ns - 40 C + 85 C Tube
Analog Devices / Maxim Integrated 多路复用开关 IC 0.8Ohm, Low-Voltage, 4-Channel Analog Mu

MAX4734 Multiplexers SMD/SMT TQFN-12 4 Channel 1 x 4:1 1.6 V 3.6 V 2 Ohms 30 ns 25 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 多路复用开关 IC 0.7OHM , Low-Voltage, Quad 2:1 Analog Mu

MAX4784 Multiplexers SMD/SMT TQFN-EP-16 4 Channel 4 x 2:1 1.6 V 3.6 V 3 Ohms 30 ns 15 ns - 40 C + 85 C Tube

Analog Devices / Maxim Integrated 多路复用开关 IC 0.7-Ohm , Low-Voltage, Quad 2:1 Analog M

MAX4784 Multiplexers SMD/SMT TSSOP-16 4 Channel 4 x 2:1 1.6 V 3.6 V 3 Ohms 30 ns 15 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC 16 CHAN,CMOS LATCHBL MUX.
ADG526A Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC 16 CH.CMOS LATCHBL MUX IC
ADG526A Multiplexers Through Hole CDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 600 Ohms 400 ns 400 ns - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC CMOS MULTIPLEXER IC

AD7506 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 15 V 15 V 450 Ohms 1.5 us 1 us - 55 C + 125 C Tube
Analog Devices 多路复用开关 IC SOIC 200MHz 4:1 Low Power Buffered Mux

AD8174 Multiplexers SMD/SMT SOIC-14 4 Channel 1 x 4:1 5 V 5 V 150 Ohms 17 ns 120 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC SOIC 2:1 Wideband Multiplexer

AD8180 Multiplexers SMD/SMT SOIC-8 2 Channel 1 x 2:1 5 V 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC Dual 2:1 800MHz,3.5mA,10nS Switching Mux

AD8182 Multiplexers SMD/SMT SOIC-14 2 Channel 2 x 2:1 5 V 5 V 2 kOhms 10.5 ns 11 ns - 40 C + 85 C Tube
Analog Devices 多路复用开关 IC SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER

AD8184 Multiplexers SMD/SMT SOIC-Wide-14 4 Channel 1 x 4:1 5 V 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Tube