+ 125 C Reel 多路复用开关 IC

结果: 505
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 系列 产品 安装风格 封装 / 箱体 通道数量 配置 电源电压-最小 电源电压-最大 最小双重电源电压 最大双重电源电压 导通电阻—最大值 运行时间—最大值 空闲时间—最大值 最小工作温度 最大工作温度 资格 封装
Analog Devices 多路复用开关 IC Latchup Proof, 20V, +36V diff 4-1 MUX

ADG5209 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 20V Latchup Proof 4:1 and dual 2:1 muxe

ADG5404 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 22 Ohms 250 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 8:1 & Dual 4:1 Latch up proof Muxes

ADG5408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 218 ns 189 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 8:1 & Dual 4:1 Latch up proof Muxes

ADG5409 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 30 Ohms 276 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 5V/3V 8CH/4 DIFF. CH. MUX I.C.

ADG609 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 2.7 V 5.5 V 4.5 V 5.5 V 30 Ohms 75 ns 45 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 8:1 MUX, +/-5V Supply Rate to +125 I.C.

ADG658 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 2 V 12 V 2 V 6 V 75 Ohms 115 ns 45 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC LOW VOLTAGE QUAD 2/1 MUX

ADG774 Multiplexers/Demultiplexers SMD/SMT SOIC-16 2 Channel 4 x 2:1 2.7 V 5.5 V 3.5 Ohms 12 ns 6 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Nexperia 多路复用开关 IC NMUX1308APW/SOT403/TSSOP16

Multiplexers SMD/SMT TSSOP-16 8 Channel 5.5 V 1.151 kOhms - 40 C + 125 C Reel, Cut Tape
onsemi 多路复用开关 IC Quad Analog Switch/Multiplexer/Demultiplexer (Mux/Demux)

MC74HC4066A Bilateral Switches SMD/SMT SOIC-14 4 Channel 2 V 12 V 120 Ohms 1 us 1 us - 55 C + 125 C Reel, Cut Tape
Analog Devices 多路复用开关 IC +/- 15V 4:1 MUX with LOW CAP I.C.

ADG1204 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 120 Ohms 90 ns - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC Side by Side, 16:01

ADG1207L Multiplexers SMD/SMT LFCSP-32 1 Channel 1.1 V 1.95 V 5 V 16.5 V 475 Ohms 161 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC +/-15V Diff 4:1 Mux with Ron max = 5Ohm

ADG1409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 4 Ohms 100 ns - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC 15 V/+12 V/ 5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch

ADG1438 Multiplexers SMD/SMT TSSOP-20 8 Channel 1 x 8:1 9.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 15 V/+12 V/ 5 V, Dual 4 to 1 Multiplexer, Serially Controlled Matrix Switch

ADG1439 Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 9.5 Ohms - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC 4:1, 2.4Ohms Low Voltage Multiplexer

ADG1704 Multiplexer Switch SMD/SMT LGA-16 1 Channel 4:1 1.08 V 5.5 V 1.08 V 2.75 V 3.2 Ohms 27 ns 87 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 8/DUAL 4 CH.LATCHED MUX.

ADG428 Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 22 V 100 Ohms 300 ns 300 ns - 55 C + 125 C Reel
Analog Devices 多路复用开关 IC DUAL 8-CHANNEL MUX IC

ADG507A Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 - 55 C + 125 C Reel
Analog Devices 多路复用开关 IC DUAL 8-CHANNEL MUX IC

ADG507A Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 - 55 C + 125 C Reel
Analog Devices 多路复用开关 IC DUAL 8-CHANNEL MUX

ADG507A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 16.5 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel
Analog Devices 多路复用开关 IC Latchup Proof, 20V, 15V,+12V,+36V 4:1MUX

ADG5204 Multiplexers SMD/SMT LFCSP-16 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 280 Ohms 285 ns 215 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC Latchup Proof, 20V, 15V,+12V,+36V 8:1Mux

ADG5207 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 36 V 285 Ohms 360 ns 285 ns - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC Latchup Proof, 20V, 15V,+12V,+36V 8-1MUX

ADG5208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 9 V 40 V 160 Ohms 245 ns 180 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices 多路复用开关 IC 55V OV Detection,+5V, 25V,8:1 Mux

ADG5248F Multiplexers LFCSP-20 - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC 55V OV Detection,+5V, 25V,8:1 Mux

ADG5248F Multiplexers SMD/SMT TSSOP-20 8 Channel 1 x 8:1 730 Ohms 340 ns 160 ns - 40 C + 125 C Reel
Analog Devices 多路复用开关 IC 55V OV Detect,+5V, 25V,Dual 4:1Mux

ADG5249F Multiplexers LFCSP-20 - 40 C + 125 C Reel