BD3376EFV-CE2

ROHM Semiconductor
755-BD3376EFV-CE2
BD3376EFV-CE2

制造商:

说明:
开关 IC - 各种 Mult Swtch Mntr LSI 8-26V; HTSSOP-B30

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
ROHM Semiconductor
产品种类: 开关 IC - 各种
RoHS:  
Switch Monitors
10 Switch
8 V to 26 V
- 40 C
+ 125 C
SMD/SMT
HTSSOP-B-30
AEC-Q100
Reel
Cut Tape
MouseReel
商标: ROHM Semiconductor
湿度敏感性: Yes
产品类型: Switch ICs - Various
工厂包装数量: 2000
子类别: Switch ICs
电源电流—最大值: 480 uA
电源电压-最大: 26 V
电源电压-最小: 8 V
零件号别名: BD3376EFV-C
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
ROHM Semiconductors AEC-Q101 qualified products are not
intended for volume automotive production without ROHM
Semiconductors prior approval.

Please contact ROHM Semiconductor for Production Part Approval
Process (PPAP) requirements or contact a Mouser Technical Sales
Representative for further assistance.

5-0617-50

此功能要求启用JavaScript。

合规代码
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
原产地分类
原产国:
菲律宾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

汽车器件

ROHM汽车器件以其长期稳定的产品供应为汽车行业和下一代汽车的发展做出了卓越贡献。ROHM丰富的产品阵容支持不断增加的计算能力和连接。RoHM注重安全性、舒适度和生态,同时针对客户的需求提供最佳解决方案。

Multiple Input Switch Monitor ICs

ROHM Semiconductor Multiple Input Switch Monitor ICs are designed to detect the opening and closing of automobile mechanical switches. These ROHM Semiconductor ICs feature Serial Peripheral Interface (SPI) protocol for communicating with MCU, serial communication error checking through 8-bit Cyclic Redundancy Check (CRC), wetting current timers, and Thermal Shutdown Protection (TSD). The switch inputs have two separate power supplies, VPUA and VPUB, which can either be from a power supply system or a battery source. The Switch Monitor ICs send interrupt signals to the MCU via the SPI when they sense a switch's status change. These ICs consume low power as the switch status is monitored regularly and intermittently. The Switch ICs have an 8V to 26V / 6V to 28V operational voltage range, -a 14V to 40V switch input voltage range and selectable wetting current. These ICs are ideal for use in body control modules.

库存量: 866

库存:
866 可立即发货
生产周期:
16 周 大于所示数量的预计工厂生产时间。
数量大于866的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥34.0017 ¥34.00
¥28.7811 ¥287.81
¥27.459 ¥686.48
¥26.0578 ¥2,605.78
¥24.9843 ¥6,246.08
¥24.8148 ¥12,407.40
¥23.3232 ¥23,323.20
整卷卷轴(请按2000的倍数订购)
¥23.2441 ¥46,488.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。