射频放大器

结果: 522
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Analog Devices 射频放大器 DC - 8 GHz 15 dB Gain

10 MHz to 10 GHz 5 V 55 mA 14 dB 2 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm 33 dBm - 40 C + 85 C HMC8411 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 LNA 0.4 11 GHz

400 MHz to 11 GHz 5 V 60 mA 15 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 18 dBm 33 dBm - 40 C + 85 C Cut Tape
Analog Devices 射频放大器 LNA 0.4 11 GHz

Low Noise Amplifiers SMD/SMT LFCSP-6 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 High Linearity DC - 8GHz LNA

10 MHz to 7 GHz 5 V 95 mA 19.5 dB 1.9 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 21.5 dBm 35 dBm - 40 C + 85 C HMC8413 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 High Power GaN Amps- 10W 1 - 2.5GHz PA

10 MHz to 2.8 GHz 28 V 100 mA 15 dB 4.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaN 47 dBm - 40 C + 85 C HMC8500 Cut Tape
Analog Devices 射频放大器 MZ Optical Mod Driver SMT, DC - 20 GHz

0 Hz to 20 GHz 3.3 V to 7 V 165 mA 17.5 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 22 dBm - 40 C + 85 C HMC870 Cut Tape
Analog Devices 射频放大器 Low Noise Amplifier SMT,5-10 GHz

5 GHz to 10 GHz 3.5 V 80 mA 19.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 16 dBm 28 dBm - 40 C + 85 C HMC902G Cut Tape
Analog Devices 射频放大器 Amplifiers

200 MHz to 22 GHz 10 V 350 mA 14 dB 3.5 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 27.5 dBm 40 dBm - 40 C + 85 C HMC907 Cut Tape
Analog Devices 射频放大器 0.01-30GHz 0.5W DISTRIBUTED AMPLIFIER

0 Hz to 28 GHz 10 V 250 mA 16 dB 4 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 27 dBm 36 dBm - 40 C + 85 C HMC994 Cut Tape
Analog Devices 射频放大器 GaAs pHemt MMIC Med PA, 5 - 20 GHz
5 GHz to 18 GHz 5 V 120 mA 18 dB 7 dB Power Amplifiers SMD/SMT QFN-16 GaAs 19.5 dBm 28 dBm - 40 C + 85 C HMC451G Cut Tape
Analog Devices 射频放大器 0DC Driver

2 GHz 3 V to 5.5 V 37 mA 25 dB Gain Block Amplifiers SMD/SMT LFCSP-16 Si 15.5 dBm 41 dBm - 40 C + 85 C AD8352 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 400 MHz TO 2700 MHz Watt RF Driver Amplifier

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 400 MHz TO 4000 MHz Watt RF Driver Amplifier

400 MHz to 4 GHz 3.3 V to 5 V 133 mA 14.6 dB 3.8 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 29.1 dBm 43.1 dBm - 40 C + 105 C ADL5324 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Single LNA with Low Gain

400 MHz to 4 GHz 3 V to 5 V 60 mA 20.8 dB 0.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21.8 dBm 37 dBm - 40 C + 85 C ADL5521 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Single LNA with Low Gain

400 MHz to 4 GHz 3 V to 5 V 60 mA 21.5 dB 0.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 21 dBm 34 dBm - 40 C + 85 C ADL5523 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 IF Gain Block 20-500MHz

20 MHz to 500 MHz 4.75 V to 5.25 V 100 mA 20 dB 2.5 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 39 dBm - 40 C + 85 C ADL5531 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 20 MHz to 1 GHz

20 MHz to 1 GHz 4.5 V to 5.5 V 97 mA 16 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.9 dBm 45.5 dBm - 40 C + 85 C ADL5535 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 20MHz to 1GHz IF Gain Block

20 MHz to 1 GHz 4.5 V to 5.5 V 105 mA 20.2 dB 2.7 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.6 dBm 49 dBm - 40 C + 85 C ADL5536 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 20 MHz to 6 GHz RF/IF Gain Block, Fixed Gain of 20 dB

20 MHz to 6 GHz 4.5 V to 5.5 V 93 mA 20 dB 3 dB Gain Block Amplifiers SMD/SMT LFCSP-8 Si 20.6 dBm 40 dBm - 40 C + 85 C ADL5542 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 33dBm OIP3 Gain Block

30 MHz to 6 GHz 4.75 V to 5.25 V 55 mA 17.4 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 17.6 dBm 34.9 dBm - 40 C + 105 C ADL5544 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 33dBm OIP3 Gain Block

30 MHz to 6 GHz 4.75 V to 5.25 V 56 mA 24.1 dB 2.9 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 18.1 dBm 36.4 dBm - 40 C + 105 C ADL5545 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 PA Driver Amplifier

50 MHz to 4 GHz 4.5 V to 5.5 V 89 mA 20 dB 3.3 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 19.3 dBm 42 dBm - 40 C + 85 C ADL5602 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 2dB Noise Figure Gain Block

30 MHz to 6 GHz 4.75 V to 5.25 V 94 mA 22.2 dB 2.1 dB Gain Block Amplifiers SMD/SMT SOT-89-3 Si 21 dBm 40 dBm - 40 C + 105 C ADL5611 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Low Phase Noise Amplifier

6 GHz to 14 GHz 3 V to 6 V 74 mA 12 dB 3.6 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 18 dBm 30 dBm - 40 C + 85 C ADL8150 Cut Tape
Analog Devices 射频放大器 4.8 - 6.0 GHz 30W GaN PA

4.8 GHz to 6 GHz 28 V 350 mA 29.5 dB, 30.5 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C Cut Tape