射频放大器

结果: 616
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Analog Devices 射频放大器 Microwave HIR

LFCSP-8 Si - 40 C + 85 C ADL5725 Reel
Analog Devices 射频放大器 18-24GHz LNA

Low Noise Amplifiers LFCSP-8 Si - 40 C + 85 C ADL5726 Reel
Analog Devices 射频放大器 TxVGA 0.4GHz to 8GHz

380 MHz to 8 GHz 3.3 V 80 mA, 160 mA 12.7 dB, 14.4 dB, 15.5 dB, 15.7 dB, 15.9 dB 7.5 dB Variable Gain Amplifiers SMD/SMT LGA-24 Si 10 dBm, 11.5 dBm 12.2 dBm, 37.8 dBm - 40 C + 105 C ADL6331 Reel
Analog Devices 射频放大器 36dB Gain, 0.5-5.2GHz Transmit VGA

1 GHz to 3.1 GHz 4.75 V to 5.25 V 460 mA 35 dB 5.3 dB Variable Gain Amplifiers SMD/SMT LFCSP-32 SiGe 42 dBm - 40 C + 105 C ADL6337 Reel
Analog Devices 射频放大器 50-95GHz LNA Die- 2 pc

50 GHz to 95 GHz 3 V 120 mA 14 dB 5 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm 21 dBm - 55 C + 85 C ADL7003 Gel Pack
Analog Devices 射频放大器 1 20GHz wideband LNA

1 GHz to 20 GHz 5 V 175 mA 12 dB 6.5 dB Low Noise Amplifiers SMD/SMT LFCSP-24 GaAs 23.5 dBm - 40 C + 85 C ADL7078 Reel
Analog Devices 射频放大器 10 MHz to 20 GHz High Gain LNA

10 MHz to 6 GHz 3 V to 6 V 220 mA 20 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 38 dBm - 40 C + 85 C ADL8100 Reel
Analog Devices 射频放大器 LNA, 10 MHz-20GHz

1 GHz to 22 GHz 5 V 110 mA 27 dB 3 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 23 dBm - 40 C + 85 C ADL8102 Reel
Analog Devices 射频放大器 LNA, High Input Power, 6 to 12 GHz

6 GHz to 8 GHz 3 V to 6 V 27 dB 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 29.3 dBm - 55 C + 125 C ADL8103 Reel
Analog Devices 射频放大器 High Linearity, LNA, 0.4 GHz to 7.5 GHz

400 MHz to 7.5 GHz 3 V to 5.5 V 150 mA 13 dB 4.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 GaAs 18 dBm 32 dBm - 40 C + 85 C Reel
Analog Devices 射频放大器 Low Noise Amplifier, 18 - 54 GHz

18 GHz to 54 GHz 3 V 120 mA 21.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LGA-CAV-24 GaAs 14.5 dBm 21.5 dBm - 40 C + 85 C ADL8106 Reel
Analog Devices 射频放大器 1-8 GHz, GaAs LNA with Enable

1 GHz to 8 GHz 3 V to 5.5 V 90 mA 22.5 dB 1.5 dB Low Noise Amplifiers SMD/SMT LFCSP-16 35.5 dBm - 55 C + 125 C Reel
Analog Devices 射频放大器 LNA, High Input Power, 1 to 20 GHz

1 GHz to 20 GHz 3 V to 6 V 110 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 16.5 dBm 28.5 dBm - 55 C + 125 C ADL8109 Reel
Analog Devices 射频放大器 28-LGA-6X6_MM Module/SIP

10 MHz to 8 GHz 5 V 70 mA 11.5 dB 4.5 dB General Purpose Amplifiers SMD/SMT LGA-28 Si 17 dBm 32 dBm - 40 C + 85 C ADL8111 Reel
Analog Devices 射频放大器 0.01 to 30 GHz Amplifier

10 MHz to 8 GHz 8.5 V 90 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT LGA-28 Si 28 dBm 23.5 dBm - 40 C + 85 C ADL8112 Reel
Analog Devices 射频放大器 30 kHz to 20 GHz LNA

30 kHz to 20 GHz 3.3 V 55 mA 15 dB 2.3 dB Low Noise Amplifiers SMD/SMT LFCSP-8 Si 26.5 dBm - 55 C + 125 C ADL8120 Reel
Analog Devices 射频放大器 0.1 12 GHz High Linear LNA

25 MHz to 12 GHz 5 V 95 mA 16.5 dB, 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm, 21 dBm 34 dBm, 36 dBm - 40 C + 85 C ADL8121 Cut Tape
Analog Devices 射频放大器 0.1 12 GHz High Linear LNA

25 MHz to 12 GHz 5 V 95 mA 16.5 dB, 17 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-6 GaAs 17 dBm, 21 dBm 34 dBm, 36 dBm - 40 C + 85 C ADL8121 Reel
Analog Devices 射频放大器 2 to 20GHz LNA w/ on-chip bias choke

1 GHz to 20 GHz 3.3 V 55 mA 15 dB 2.1 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 15.5 dBm 29 dBm - 55 C + 125 C Reel
Analog Devices 射频放大器 23 31 GHz GaAs MMIC LNA

23 GHz to 31 GHz 2 V 25 mA 27 dB, 29 dB 1.6 dB, 1.8 dB Low Noise Amplifiers SMD/SMT LFCSP-8 GaAs 8.5 dBm, 10 dBm 17.5 dBm, 29 dBm - 40 C + 85 C ADL8142 Reel
Analog Devices 射频放大器 Low Phase Noise Amplifier

6 GHz to 14 GHz 5 V 74 mA 10.5 dB 3.8 dB Low Noise Amplifiers SMD/SMT LFCSP-6 17.5 dBm 30 dBm - 40 C + 85 C ADL8150 Reel
Analog Devices 射频放大器 DC-6GHz Low Phase Noise Amp

10 MHz to 6 GHz 4 V to 5.5 V 125 mA 18 dB 4 dB Low Noise Amplifiers SMD/SMT LFCSP-8 21 dBm 38.5 dBm - 55 C + 125 C ADL8154 Reel
Analog Devices 射频放大器 DC to 28 GHz distributed LNA

10 MHz to 26.5 GHz 5 V 19 dB 4 dB SMD/SMT LFCSP-24 11.5 dBm 22 dBm - 40 C + 85 C Reel
Analog Devices 射频放大器 2 GHz to 30 GHz LNA

2 GHz to 28 GHz 4 V to 7 V 53 mA 15.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT LFCSP-32 GaAs 20 dBm 26 dBm - 40 C + 85 C Cut Tape
Analog Devices 射频放大器 2 GHz to 30 GHz LNA

2 GHz to 28 GHz 15.5 dB 2.5 dB SMD/SMT LFCSP-32 GaAs 18 dBm 19.5 dBm - 40 C + 85 C Reel