射频放大器

结果: 617
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 24-40 GHz

24 GHz to 40 GHz 4 V 45 mA 12 dB 3.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 13 dBm - 55 C + 85 C HMC-ALH244 Waffle
Analog Devices 射频放大器 lo Noise amp SMT, 350 - 550 MHz

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Cut Tape
Analog Devices 射频放大器 I.C., DC-20GHz PA Die

0 Hz to 20 GHz 8 V 160 mA 17 dB 2.5 dB Driver Amplifiers SMD/SMT Die GaAs 22 dBm 30 dBm - 55 C + 85 C HMC465G Gel Pack
Analog Devices 射频放大器 WBand Driver amp SMT, DC - 20 GHz

0 Hz to 20 GHz 8 V 160 mA 15 dB 4 dB Driver Amplifiers SMD/SMT QFN-32 GaAs 24 dBm 32 dBm - 40 C + 85 C HMC465G Cut Tape
Analog Devices 射频放大器 LFCSP Package

2.2 GHz 3 V to 5.5 V 28 mA 26 dB 15.5 dB Gain Block Amplifiers SMD/SMT Si 13.3 dBm 31 dBm - 40 C + 85 C AD8351 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 GaAs HEMT WBand pow amp, 17.5 - 41 GHz

17.5 GHz to 41 GHz 5 V 295 mA 21 dB Driver Amplifiers SMD/SMT GaAs 20 dBm 27 dBm HMC-AUH256 Waffle
Analog Devices 射频放大器 lo Noise amp SMT, 21 - 29 GHz

21 GHz to 29 GHz 3 V 35 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-12 GaAs 8.5 dBm 19 dBm - 40 C + 85 C HMC341 Cut Tape
Analog Devices 射频放大器 lo Noise amp SMT, 350 - 550 MHz

350 MHz to 550 MHz 5 V 104 mA 17 dB 1 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 21 dBm 38 dBm - 40 C + 85 C HMC356 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Driver amp, 18-40GHz

18 GHz to 40 GHz 5 V 280 mA 19.5 dB 8 dB Driver Amplifiers SMD/SMT Die GaAs 23 dBm 29 dBm - 55 C + 85 C HMC635G Gel Pack
Analog Devices / Maxim Integrated 射频放大器 1575MHz GPS Front-End Amplifier

TDFN-10 Si MAX12000 Tube
Analog Devices 射频放大器 Hi Linity Diff RF/IF Amp/ADC Drvr

20 MHz to 2.06 GHz 5 V 170 mA 20.8 dB 2.9 dB Gain Block Amplifiers SMD/SMT QFN-24 SiGe 24 dBm 47.9 dBm - 40 C + 85 C LTC6430-20 Tube
Analog Devices / Maxim Integrated 射频放大器 1575MHz GPS Front-End Amplifier

1.575 GHz 3 V to 5.5 V 25 mA 34.8 dB 2 dB General Purpose Amplifiers SMD/SMT TDFN-10 Si 5.3 dBm 16 dBm - 40 C + 85 C MAX12000 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 射频放大器 50MHz to 1000MHz High-Linearity, Serial/

50 MHz to 1 GHz 5 V 123 mA 21.3 dB 4.2 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40.8 dBm - 40 C + 85 C MAX2067 Tube

Analog Devices / Maxim Integrated 射频放大器 Broadband Gain Block

400 MHz to 4 GHz 3 V to 5.25 V 69 mA 17.5 dB 2.1 dB Gain Block Amplifiers SMD/SMT TDFN-EP-8 Si 18.2 dBm 35.2 dBm - 40 C + 85 C MAX2612 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 Sample Pack

40 GHz to 80 GHz 3 V to 4 V 550 mA 18.5 dB Power Amplifiers SMD/SMT Die GaAs 22 dBm 31 dBm - 55 C + 85 C Gel Pack
Analog Devices / Maxim Integrated 射频放大器 LNAs with Step Attenuator and VGA

100 MHz to 1 GHz 2.775 V 3.5 mA 14.5 dB 1.8 dB Low Noise Amplifiers SMD/SMT TQFN-EP-12 Si 19.5 dBm 13 dBm - 40 C + 85 C MAX2371 Tube

Analog Devices / Maxim Integrated 射频放大器 VHF-to-Microwave, +3V, General-Purpose A

800 MHz to 1 GHz 2.7 V to 5.5 V 11 mA 13.4 dB 3.8 dB General Purpose Amplifiers SMD/SMT SOT-23-6 Si - 11 dBm - 1 dBm - 40 C + 85 C MAX2633 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated 射频放大器 GPS/GNSS Low-Noise Amplifier

1.5754 GHz 1.6 V to 4.2 V 1.8 mA 18.4 dB 1.05 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 11 dBm - 14.3 dBm - 40 C + 85 C MAX2693 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 35-45 GHz

35 GHz to 45 GHz 4 V 87 mA 12 dB 2.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 6 dBm - 55 C + 85 C HMC-ALH376 Waffle
Analog Devices 射频放大器 lo Noise hi IP3 amp SMT, 12 - 16 GHz

12 GHz to 16 GHz 5 V 200 mA 23 dB 2.5 dB General Purpose Amplifiers SMD/SMT QFN-32 GaAs 25 dBm 34 dBm - 40 C + 85 C HMC490G Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 2 GHz to 30 GHz, GaAs pHEMT MMIC Low Noise Amplifier

2 GHz to 30 GHz 5 V 67 mA 13.5 dB 2.5 dB Low Noise Amplifiers SMD/SMT Die GaAs 13.5 dBm 24 dBm - 55 C + 85 C HMC8400 Waffle
Analog Devices HMC902-SX
Analog Devices 射频放大器 Low Noise Amplifier SMT,5-10 GHz

Low Noise Amplifiers Si HMC902G Gel Pack
Analog Devices HMC-ALH140-SX
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 27-40 GHz

24 GHz to 40 GHz 4 V 60 mA 11.5 dB 4 dB Low Noise Amplifiers SMD/SMT Die GaAs 15 dBm - 55 C + 85 C HMC-ALH140G Waffle
Analog Devices HMC-ALH476-SX
Analog Devices 射频放大器 GaAs HEMT WBand lo Noise amp, 14-27 GHz

14 GHz to 27 GHz 4 V 90 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm - 55 C + 85 C HMC-ALH476G Gel Pack
Analog Devices ADL6317ACCZ
Analog Devices 射频放大器 Transmit VGA for Use with RF DACs and Transceivers

1.5 GHz to 3 GHz 5 V 435 mA 34 dB 5.5 dB Variable Gain Amplifiers SMD/SMT LGA-38 Si 22.8 dBm 34.5 dBm - 40 C + 105 C Tray