POWEREX 射频放大器

结果: 913
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Pasternack 射频放大器 10 Watt GaN Power Amplifier, 200 MHz to 2600 MHz, Class AB, High VHF through S Bands, 40% Efficiency, 28V, SMA
Fairview Microwave 射频放大器 Medium Power Amplifier at 29 dBm P1dB Operating From 60 MHz to 6 GHz with 36 dB Gain, 39 dBm IP3 and SMA
Marki Microwave 射频放大器 A wideband gain block capable of providing 10 dB gain and +23 dBm OIP3 with a low 3.4 dB typical noise figure. The AMM-9862PSM is an ideal linear signal amplifier for applications requiring low gain, low power consumption and small form-factors.

Mini-Circuits 射频放大器
500 MHz to 1 GHz 24 V 2.25 A 38 dB 3.5 dB Power Amplifiers 36 dBm 45 dBm - 20 C + 65 C
Fairview Microwave 射频放大器 High Power Amplifier at 8 Watt Psat Operating from 1.5 GHz to 3.5 GHz with 19.5 dB Gain, 45 dBm IP3 and SMA
Analog Devices 射频放大器 1-22GHz 15W PA

1 GHz to 22 GHz 28 V 23 dB Power Amplifiers SMD/SMT LDCC-14 GaN 46 dBm ADPA1112 Tray
Pasternack 射频放大器 1 Watt P1dB, 6 GHz to 12 GHz, Medium Power Broadband Amplifier, 38 dB Gain, 39 dBm IP3, 5 dB NF, SMA
Pasternack 射频放大器 Input Protected Low Noise Amplifier, 30 MHz to 3000 MHz, 1 Watt RF Input Power, 30 dB Gain, 1.7 dB Noise Figure, 12V, SMA
Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 44 dB Gain, 3 Watt P1dB, 2 GHz to 6 GHz, Medium Power Broadband Amplifier, 45 dBm IP3, 4.5 dB NF, SMA
Marki Microwave 射频放大器 The AMM-7473PSM is a high-linearity, low noise distributed amplifier that can provide +25 dBm output power across its 400 MHz to 27 GHz band and features excellent gain flatness.

Mini-Circuits 射频放大器 RF Gain Block Amplifier, 500 - 18000 MHz, 50ohm

500 MHz to 18 GHz 15 V 700 mA 38 dB 3 dB Power Amplifiers Si 25 dBm 27 dBm - 40 C + 85 C ZVA Tray
Qorvo 射频放大器 100W Ku-band Satcom GaN PA
无库存交货期 17 周
最低: 10
倍数: 10

13 GHz to 15.5 GHz 28 V 800 mA 29 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPM2239
Qorvo 射频放大器 13.75-14.5GHz 5W, AC-SMT
13.75 GHz to 14.5 GHz 24 V 35 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA0015 Reel
Pasternack 射频放大器 18 Watt GaN Power Amplifier with Integrated Heatsink and Cooling fan, 1000 MHz to 2500 MHz, Class AB, L & S Bands, 50% Efficiency, 28V, SMA
Pasternack 射频放大器 4 Watt P1dB, 8.5 GHz to 11 GHz, High Power GaAs Amplifier, SMA Input, SMA Output, 30 dB Gain, 45 dBm IP3, 5 dB NF
Qorvo 射频放大器 13.75-14.5GHz 12W, AC-SMT
13.75 GHz to 14.5 GHz 24 V 35 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA0016 Reel
Pasternack 射频放大器 1 Watt P1dB, 2 GHz to 18 GHz, Medium Power Broadband Amplifier, 37 dB Gain, 42 dBm IP3, SMA

Broadband Amplifiers Bulk
Qorvo 射频放大器 8.5 - 11 GHz, 4 W GaN PA
8.5 GHz to 11 GHz 22 V 180 mA 32 dB Power Amplifiers SMD/SMT QFN-21 GaN SiC - 40 C + 85 C QPA1022 Reel
MACOM MAAP-011422-DIE
MACOM 射频放大器 Power Amplifier,GaN/Si,Die,6-18GHz
Qorvo 射频放大器 27.5-28.35GHz 5G Amplifier 6W

26.5 GHz to 29.5 GHz 20 V 580 mA 29 dB Power Amplifiers SMD/SMT GaN - 40 C + 85 C QPA4003 Reel
Pasternack 射频放大器 7 Watt P1dB, 8.5 GHz to 10.5 GHz, High Power Amplifier, SMA Input, SMA Output, 36 dB Gain, 47 dBm IP3

RF Power Amplifiers Bulk
Analog Devices 射频放大器 8-12 GHz,20W,GaN Radar PA

8.2 GHz to 11.8 GHz 28 V 28.5 dB Power Amplifiers SMD/SMT LCC-HS-18 GaN - 40 C + 85 C ADPA1122 Reel
MACOM MAAP-011307-DIE
MACOM 射频放大器 Power Amplifier,DIE,1W,DC-6GHz
Analog Devices 射频放大器 2.7-3.5 GHZ,35W,GaN Radar PA

2.7 GHz to 3.5 GHz 50 V 300 mA 34.5 dB, 36 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1106 Cut Tape
Mini-Circuits 射频放大器 Gain Block, 18000 - 45000 MHz, 50 Ohm

18 GHz to 45 GHz 10 V to 15 V 1.2 A 34 dB Power Amplifiers Screw VN3071-4 27 dBm 37 dBm - 40 C + 50 C ZVE Tray