POWEREX 射频放大器

结果: 913
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Analog Devices 射频放大器 2.7-3.5 GHZ,35W,GaN Radar PA

2.7 GHz to 3.5 GHz 50 V 300 mA 34.5 dB, 36 dB Power Amplifiers SMD/SMT LFCSP-32 GaN - 40 C + 85 C ADPA1106 Reel
Analog Devices 射频放大器 1.2-1.4 GHz 35W GaN PA

900 MHz to 1.6 GHz 50 V 400 mA 32.5 dB Power Amplifiers SMD/SMT LFCSP-32 - 40 C + 85 C ADPA1105 Reel
Qorvo CMD184
Qorvo 射频放大器 0.5 - 20 GHz Power Amplifier

GaN CMD184
Fairview Microwave 射频放大器 High Power Amplifier at 4 Watt P1dB Operating from 1 GHz to 2 GHz with 45 dBm IP3, SMA Input, SMA Output and 35 dB Gain
Mini-Circuits 射频放大器 SMT MMIC, Linear, Gain Block, HBT Amplifier, DC to 2000 MHz, 50ohm, Ceramic

0 Hz to 2 GHz 4 V 60 mA 13.5 dB 4.5 dB Power Amplifiers InGaP 5.5 dBm 19 dBm - 54 C + 100 C RAM Reel
Qorvo 射频放大器 2.7-3.5 GHz, 100W GaN PA

2.7 GHz to 3.5 GHz 30 V 300 mA 31.7 dB Power Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA3069 Reel
Qorvo 射频放大器 10.7 - 12.7 GHz, 17.5 W GaN Amp

10.7 GHz to 12.7 GHz 20 V 600 mA 22.1 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C QPA1009D Gel Pack
Mini-Circuits 射频放大器 Gain Block, 18000 - 45000 MHz, 50 Ohm

18 GHz to 45 GHz 10 V to 15 V 1.1 A 42 dB Power Amplifiers Screw VN3071-4 25.5 dBm 38 dBm - 40 C + 50 C ZVE Tray
Analog Devices HMC952ALP5GETR
Analog Devices 射频放大器 9-13.3GHz 2W POWER AMPLIFIER

Si HMC952 Reel, Cut Tape, MouseReel
Analog Devices 射频放大器 4.8 - 6.0 GHz 30W GaN PA

4.8 GHz to 6 GHz 28 V 350 mA 29.5 dB, 30.5 dB Power Amplifiers SMD/SMT LFCSP-40 GaN - 40 C + 85 C Reel
Qorvo 射频放大器 21.2-23.6 GHz 10 W GaN PA

21.2 GHz to 23.6 GHz 28 V 300 mA 22 dB Power Amplifiers SMD/SMT GaN SiC 40 dBm - 40 C + 85 C TGA4549 Reel

Qorvo 射频放大器 10.7-12.7 GHz 35W PA Die

10.7 GHz to 12.7 GHz 20 V 1.2 A 21.5 dB Power Amplifiers SMD/SMT Die GaN SiC - 40 C + 85 C QPA1006D Gel Pack
Qorvo 射频放大器 17-20 GHz 10 W GaN PA

17 GHz to 20 GHz 28 V 930 mA 27 dB Power Amplifiers SMD/SMT QFN-24 GaN SiC - 40 C + 85 C TGA4548 Reel
Pasternack 射频放大器 1 Watt P1dB, 300 MHz to 18 GHz, Medium Power Broadband Amplifier, 37 dB Gain, 42 dBm IP3, SMA

Broadband Amplifiers Bulk
Marki Microwave 射频放大器 A high-linearity, low noise amplifier capable of providing 11.5 dB gain and +25 dBm OIP3 across a broad 0.2-20 GHz bandwidth. It's low power consumption, high dynamic range and size make it an ideal choice for RF front end, low SWaP applications.

Qorvo 射频放大器 6-12 GHz 2.5 W GaN Driver Amp

6 GHz to 12 GHz 22 V 55 mA 22 dB Power Amplifiers SMD/SMT QFN-21 GaN SiC - 40 C + 85 C QPA2598 Reel
Analog Devices 射频放大器 31 dBm P1dB, 15 dB gain

18 GHz to 44 GHz 5 V 1.4 A 15.5 dB 11 dB Power Amplifiers SMD/SMT LCC-HS-18 GaAs 29 dBm - 40 C + 85 C ADPA7005 Cut Tape
Qorvo 射频放大器 GaN Amplifier

32 GHz to 38 GHz 26 V 640 mA 21.6 dB Power Amplifiers SMD/SMT Die GaN - 40 C + 85 C TGA2222 Gel Pack
Qorvo 射频放大器 9-10 GHz, 35W GaN PA

9 GHz to 10 GHz 28 V 290 mA 32.7 dB Power Amplifiers SMD/SMT QFN-22 GaN SiC - 40 C + 85 C TGA2622 Reel
Pasternack 射频放大器 41 dB Gain, 1 Watt Psat, 8 GHz to 12 GHz, Medium Power GaAs Amplifier, SMA Input, SMA Output, 3.5 dB NF

RF Power Amplifiers Bulk
Analog Devices 射频放大器 28 dBm P1dB, 15 dB gain

18 GHz to 44 GHz 5 V 700 mA 15 dB 11 dB Power Amplifiers SMD/SMT LCC-16 GaAs 28 dBm 38 dBm - 40 C + 85 C ADPA7002 Reel
Qorvo 射频放大器 8-12 GHz 5W PA

8 GHz to 12 GHz 24 V 105 mA 35.5 dB Power Amplifiers SMD/SMT QFN-24 GaN - 40 C + 85 C QPA2611 Reel
Qorvo 射频放大器 8-12 GHz 12W PA

8 GHz to 12 GHz 24 V 250 mA 34.2 dB Power Amplifiers SMD/SMT QFN-24 GaN - 40 C + 85 C QPA2612 Reel
Analog Devices / Maxim Integrated 射频放大器 RFPAL MIMO, 698-2700MHz

698 MHz to 2.7 GHz 1.8 V 10 dB Power Amplifiers SMD/SMT QFN-80 GaAs - 40 C + 100 C SC2200 Tray
Analog Devices 射频放大器 31 dBm P1dB, 15 dB gain

18 GHz to 44 GHz 5 V 1.4 A 15.5 dB 11 dB Power Amplifiers SMD/SMT LCC-HS-18 GaAs 29 dBm - 40 C + 85 C ADPA7005 Reel