WIRE PRO 射频放大器

结果: 86
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Marki Microwave 射频放大器 A wideband distributed low noise amplifier capable of providing 16 dB gain and +25 dBm OIP3 from 2 to 20 GHz and a low 1.8 dB typical noise figure from 8 to 16 GHz.

Marki Microwave 射频放大器 A low-cost, cascadable broadband InGaP HBT amplifier. This is a general-purpose gain block amplifier which provides high P1dB, high OIP3, and a very small form factor.

Marki Microwave 射频放大器 A high-linearity, low noise amplifier capable of providing 11.5 dB gain and +25 dBm OIP3 across a broad 0.2-20 GHz bandwidth. It's low power consumption, high dynamic range and size make it an ideal choice for RF front end, low SWaP applications.

Marki Microwave 射频放大器 A wideband distributed low noise amplifier capable of providing 19 dB gain and +29 dBm OIP3 from DC to 18 GHz and a low 1.7 dB typical noise figure from 4 to 14 GHz.ADM-8344 is available A 4mm QFN and can be supplied from a single positive bias.

Pasternack 射频放大器 Input Protected Low Noise Amplifier, 30 MHz to 3000 MHz, 1 Watt RF Input Power, 30 dB Gain, 1.7 dB Noise Figure, 12V, SMA
Input Protected RF Amplifiers Bulk
Analog Devices / Maxim Integrated 射频放大器 Programmable DOCSIS 3.1 Upstream Amplifi

5 MHz to 204 MHz 5 V 700 mA 37.3 dB 14 dB General Purpose Amplifiers SMD/SMT TQFN-20 Si 0 C + 70 C MAX3523 Reel
Pasternack 射频放大器 0.85 dB NF Input Protected Low Noise Amplifier, Operating from 2 GHz to 2.6 GHz with 30 dB Gain, 12 dBm P1dB and SMA

Input Protected RF Amplifiers Bulk
Fairview Microwave 射频放大器 1.2 dB NF Input Protected Low Noise Amplifier, Operating from 900 MHz to 1.2 GHz with 30 dB Gain, 10 dBm P1dB and SMA
900 MHz to 1.2 GHz 100 mA 30 dB 1.2 dB Low Noise Amplifiers Bag
Fairview Microwave 射频放大器 0.85 dB NF Input Protected Low Noise Amplifier, Operating from 3.1 GHz to 3.5 GHz with 35 dB Gain, 13 dBm P1dB and SMA
3.1 GHz to 3.5 GHz 100 mA 35 dB 0.85 dB Low Noise Amplifiers Bag
Pasternack 射频放大器 1.6 dB NF Input Protected Low Noise Amplifier, Operating from 30 MHz to 1.5 GHz with 29 dB Gain, 23 dBm P1dB and SMA

Input Protected RF Amplifiers Bulk
Fairview Microwave 射频放大器 1 dB NF Input Protected Low Noise Amplifier, Operating from 10 MHz to 1 GHz with 40 dB Gain, 17 dBm P1dB and SMA
10 MHz to 1 GHz 10 V to 15 V 110 mA 40 dB 1.5 dB Low Noise Amplifiers 17 dBm 31.5 dBm Bag