12 dBm 射频混频器

结果: 9
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Marki Microwave 射频混频器 The MM1-0212HSM is a GaAs MMIC double balanced mixer that is optimized for low frequency applications. MM1-0212HSM is a low frequency S band mixer that works well as both an up and down converter through X band. 41库存量
最低: 1
倍数: 1

2 GHz to 12 GHz 11.5 dB 9 dB 2 GHz to 12 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Texas Instruments 射频混频器 High-Performance Mix er With Integrated A 595-LMX8410RGZR 68库存量
最低: 1
倍数: 1
: 250

4 GHz to 10 GHz 15 dB, 16 dB, 17 dB, 18 dB, 19 dB 4 GHz to 10 GHz 0 Hz to 1.35 GHz + 85 C - 40 C SMD/SMT VQFN-48
Marki Microwave 射频混频器 The MMIQ-0205HSM is a miniaturized, surface-mount multi-octave 1.75-5.0 GHz IQ mixer. It features matched double balanced mixers connected with an integrated LO hybrid and RF power divider. It can be used for either upconversion or downconversion.
114预期 2026/10/29
最低: 1
倍数: 1

1.75 GHz to 5 GHz 10.5 dB 1.75 GHz to 5 GHz 0 Hz to 2 GHz + 100 C - 55 C SMD/SMT QFN
Texas Instruments 射频混频器 High-Performance Mix er With Integrated A 595-LMX8410RGZT 无库存交货期 26 周
最低: 1,000
倍数: 1,000
: 1,000

4 GHz to 10 GHz 15 dB, 16 dB, 17 dB, 18 dB, 19 dB 4 GHz to 10 GHz 0 Hz to 1.35 GHz + 85 C - 40 C SMD/SMT VQFN-48
MACOM 射频混频器 Die,Mixer,Dbl Bal,18-46 GHz 无库存交货期 18 周
最低: 70
倍数: 70
18 GHz to 46 GHz 12 dB 18 GHz to 46 GHz 0 Hz to 20 GHz + 85 C - 55 C SMD/SMT Die
Analog Devices 射频混频器 GaAs MMIC Fundamental mix , 24 - 32 GHz

24 GHz to 32 GHz 13.5 dB 12 dB 24 GHz to 32 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices 射频混频器 Fundamental Mixer SMT, 6 - 26 GHz

6 GHz to 26 GHz 12 dB 6 GHz to 26 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices 射频混频器 GaAs MMIC Fundamental mix , 24 - 32 GHz

24 GHz to 32 GHz 13.5 dB 12 dB 24 GHz to 32 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12
Analog Devices 射频混频器 GaAs MMIC Fundamental mix , 24 - 32 GHz

24 GHz to 32 GHz 13.5 dB 12 dB 24 GHz to 32 GHz 0 Hz to 8 GHz + 85 C - 40 C SMD/SMT LCC-12