POS 射频混频器

结果: 743
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Marki Microwave 射频混频器 The MM2-0530HSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530HSM is 4x4 mm QFN packaged. 29库存量
50预期 2026/10/8
最低: 1
倍数: 1

5 GHz to 30 GHz 9 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-1453LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth.The MM1-1453LSM is available in a 4x4 mm QFN package. 25库存量
最低: 1
倍数: 1

14 GHz to 53 GHz 14 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB. 8库存量
最低: 1
倍数: 1

2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz. 14库存量
75在途量
最低: 1
倍数: 1

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-1453HSM is a high frequency GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performances across a broad bandwidth. 31库存量
最低: 1
倍数: 1

14 GHz to 53 GHz 14 dB 8 dB 14 GHz to 53 GHz 0 Hz to 22 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0222HSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222HSM works well as both an up and down converter through Ku band and beyond. 78库存量
50预期 2026/9/1
最低: 1
倍数: 1

2 GHz to 2.2 GHz 12 dB 7.5 dB 2 GHz to 2.2 GHz 0 Hz to 3.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0832HPSM is a GaAs MMIC double balanced mixer suitable for both up and down-conversion applications. 25库存量
最低: 1
倍数: 1

8 GHz to 12 GHz 11 dB 7.5 dB, 8.5 dB 8 GHz to 12 GHz 0 Hz to 12 GHz + 100 C - 55 C SMD/SMT QFN
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 8500 MHz 343库存量
最低: 1
倍数: 1
: 100

2.8 GHz to 8.5 GHz 8.2 dB 2.8 GHz to 8.5 GHz 0 Hz to 1.25 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm


MACOM 射频混频器 Mixer, Image Reject, 8-26 GHz,T&R 142库存量
最低: 1
倍数: 1
: 100

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 301库存量
最低: 1
倍数: 1
: 100

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 476库存量
最低: 1
倍数: 1
: 100

100 MHz to 1.7 GHz 9.5 dB 100 MHz to 1.7 GHz 50 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 Level 0, SMT Active Mixer, RF/LO Freq 2000 - 6000 MHz 162库存量
最低: 1
倍数: 1
: 100

2 GHz to 6 GHz 8.9 dB 2 GHz to 6 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
MACOM 射频混频器 800-1000MHz ISO 35dB LO to RF 6,178库存量
最低: 1
倍数: 1
: 3,000

Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 131库存量
最低: 1
倍数: 1
: 100

10 MHz to 2 GHz 8.8 dB 10 MHz to 2 GHz 1.8 GHz to 10 GHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 750库存量
最低: 1
倍数: 1
: 100

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 313库存量
最低: 1
倍数: 1
: 100

2.4 GHz to 7 GHz 8.5 dB 2.4 GHz to 7 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Qorvo 射频混频器 6 - 10 GHz IRM Mixer 190库存量
最低: 1
倍数: 1
: 100

6 GHz to 10 GHz 7.5 dB 6 GHz to 10 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 130库存量
最低: 1
倍数: 1
: 100

2.3 GHz to 7.4 GHz 9.8 dB 2.3 GHz to 7.4 GHz 100 kHz to 3.3 GHz + 85 C - 40 C SMD/SMT HV1195-8
Fairview Microwave 射频混频器 SMA Mixer from 0.5 MHz to 500 MHz with an IF Range from DC to 500 MHz and LO Power of +10 dBm 1库存量
最低: 1
倍数: 1

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 578库存量
最低: 1
倍数: 1
: 100

2.3 GHz to 2.7 GHz 7 dB 2.3 GHz to 2.7 GHz 0 Hz to 400 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 541库存量
最低: 1
倍数: 1
: 100

40 MHz to 2.5 GHz 9 dB 40 MHz to 2.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 352库存量
最低: 1
倍数: 1
: 100

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Qorvo 射频混频器 14 - 26 GHz Double Balanced Mixer 100库存量
最低: 1
倍数: 1
: 100

16 GHz to 26 GHz 10 dB 7 dB 16 GHz to 26 GHz 0 Hz to 9 GHz + 85 C - 40 C SMD/SMT QFN-12
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 353库存量
最低: 1
倍数: 1
: 100

400 MHz to 1 GHz 8.5 dB 400 MHz to 1 GHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT CD542-6
MACOM 射频混频器 Mixer, Image-reject,MAMX-011043,T&R500 445库存量
最低: 1
倍数: 1
: 500

15 GHz to 45 GHz 10.5 dB 15 GHz to 45 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT