H 射频混频器

结果: 633
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
MACOM 射频混频器 Mixer,Double Balanced,24-40 GHz,3x3,T&R 373库存量
最低: 1
倍数: 1
: 100

18 GHz to 46 GHz 13.5 dB 18 GHz to 46 GHz 0 Hz to 20 GHz + 85 C - 55 C SMD/SMT AQFN-12
Marki Microwave 射频混频器 The MM1-0222LSM is a GaAs MMIC double balanced mixer that features excellent conversion loss, superior isolations and spurious performance across a broad bandwidth. MM1-0222LSM works well as both an up and down converter through Ku band and beyond. 65库存量
194在途量
最低: 1
倍数: 1

2 GHz to 22 GHz 11 dB 7 dB 2 GHz to 22 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Guerrilla RF 射频混频器 High Linearity Double Balanced Mixer with Integrated LO Buffer; 0.10 - 5.0 GHz 24,918库存量
最低: 1
倍数: 1
: 2,500

100 MHz to 5 GHz 6.5 dB 100 MHz to 4 GHz 100 MHz to 5 GHz SMD/SMT QFN-12
Qorvo 射频混频器 30-45GHz DB Mixer 77库存量
最低: 1
倍数: 1
: 100

26 GHz to 44 GHz 10 dB 7 dB 26 GHz to 44 GHz 0 Hz to 10 GHz + 85 C - 40 C SMD/SMT
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 310库存量
1,000预期 2026/9/28
最低: 1
倍数: 1
: 100

2 MHz to 600 MHz 7.5 dB 2 MHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 664库存量
最低: 1
倍数: 1
: 100

500 kHz to 500 MHz 8 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 938库存量
最低: 1
倍数: 1
: 100

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 652库存量
最低: 1
倍数: 1
: 100

500 kHz to 600 MHz 8 dB 500 kHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 497库存量
最低: 1
倍数: 1
: 100

5 MHz to 4.2 GHz 11.8 dB 5 MHz to 4.2 GHz 5 MHz to 3.5 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 1,591库存量
最低: 1
倍数: 1
: 100

5 MHz to 1.5 GHz 9.3 dB 5 MHz to 1.5 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 Level 23, SMT Triple Balanced Mixer, RF/LO Freq 2 - 1100 MHz 194库存量
最低: 1
倍数: 1
: 100

2 MHz to 1.1 GHz 9.5 dB 2 MHz to 1.1 GHz 2 MHz to 1 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits 射频混频器 Level 7, SMT High Reliability, RF/LO Freq 3800 - 12000 MHz 47库存量
最低: 1
倍数: 1
: 100

3.8 GHz to 12 GHz 9.4 dB 3.8 GHz to 12 GHz 0 Hz to 1.8 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits 射频混频器 Level 10, SMT High Reliability, RF/LO Freq 300 - 2400 MHz 136库存量
最低: 1
倍数: 1
: 100

300 MHz to 2.4 GHz 8 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 125 C - 55 C SMD/SMT SMD-10
Mini-Circuits 射频混频器 Level 7, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 77库存量
最低: 1
倍数: 1
: 100

1 GHz to 4.2 GHz 7.7 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits 射频混频器 Level 13, SMT High Reliability, RF/LO Freq 1000 - 4200 MHz 89库存量
最低: 1
倍数: 1
: 100

1 GHz to 4.2 GHz 8 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits 射频混频器 Level 7, SMT High Reliability, RF/LO Freq 1600 - 6000 MHz 54库存量
最低: 1
倍数: 1
: 100

1.6 GHz to 6 GHz 7.3 dB 1.6 GHz to 6 GHz 0 Hz to 2 GHz + 125 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 1.52 mm
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/LO Freq 3800 - 12000 MHz 130库存量
最低: 1
倍数: 1
: 100

3.8 GHz to 12 GHz 8.5 dB 3.8 GHz to 12 GHz 0 Hz to 1.8 GHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits 射频混频器 Level 13, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz 422库存量
最低: 1
倍数: 1
: 100

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT SMD-10
Mini-Circuits 射频混频器 Level 7, SMT Double Balanced Mixer, RF/L 755库存量
最低: 1
倍数: 1
: 100

1 GHz to 4.2 GHz 8.9 dB 1 GHz to 4.2 GHz 0 Hz to 1.5 GHz + 100 C - 55 C SMD/SMT SMD-10
Mini-Circuits 射频混频器 MMIC MIXER 378库存量
1,500预期 2026/12/16
最低: 1
倍数: 1
: 500

10 GHz to 40 GHz 13.4 dB 8.6 dB 10 GHz to 40 GHz 0 Hz to 15 GHz + 85 C - 40 C SMD/SMT MCLP-12
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 807库存量
最低: 1
倍数: 1
: 500

2.2 GHz to 7 GHz 9.8 dB 9 dB 2.2 GHz to 7 GHz 0 Hz to 1.6 GHz + 85 C - 40 C SMD/SMT MCLP-24
Mini-Circuits 射频混频器 Level 13, SMT Double Balanced Mixer, RF/LO Freq 5 - 2500 MHz 88库存量
最低: 1
倍数: 1
: 100

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 122库存量
最低: 1
倍数: 1
: 100

7.3 GHz to 20 GHz 10.9 dB 7.3 GHz to 20 GHz 0 Hz to 7.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 366库存量
最低: 1
倍数: 1
: 100

824 MHz to 4.2 GHz 9.8 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS 164库存量
最低: 1
倍数: 1
: 100

2.3 GHz to 7.6 GHz 8.9 dB 2.3 GHz to 7.6 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm