92 射频混频器

结果: 724
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体
Marki Microwave 射频混频器 The MM1-0312HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications. 39库存量
50预期 2026/11/10
最低: 1
倍数: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz 0 Hz to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0312SSM is a highly linear passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
149在途量
最低: 1
倍数: 1

3 GHz to 12 GHz 7 dB 3 GHz to 12 GHz 0 Hz to 4.5 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM1-0320HSM is a passive GaAs double balanced MMIC mixer suitable for both up and down-conversion applications.
50预期 2026/10/15
最低: 1
倍数: 1

16 dB 3.5 GHz to 20 GHz 0 Hz to 4 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MM2-0530LSM is a passive MMIC triple balanced mixer. It features a broadband IF port that spans from 2 to 20 GHz, and has excellent spurious suppression. The MM2-0530LSM is 4x4 mm QFN packaged.
25预期 2027/1/8
最低: 1
倍数: 1

5 GHz to 30 GHz 10 dB 5 GHz to 30 GHz 2 GHz to 20 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 MMIQ-0520HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.
50预期 2027/2/18
最低: 1
倍数: 1

5 GHz to 20 GHz 14 dB 12 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0520LSM is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +5 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.
50在途量
最低: 1
倍数: 1

5 GHz to 20 GHz 15 dB 12 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 MT3L-0113HSM is a GaAs MMIC triple balanced mixer with high dynamic range and low conversion loss. This mixer belongs to the T3 family which offers high IP3, P1dB, and broad operating bandwidths for applications in the S, C and X bands.
54在途量
最低: 1
倍数: 1

Marki Microwave 射频混频器 The MT3-0113HCQG is a triple balanced passive diode GaAs MMIC mixer offering high dynamic range, low conversion loss, and excellent repeatability.
10预期 2026/11/27
最低: 1
倍数: 1

1.5 GHz to 13 GHz 1.5 GHz to 13 GHz 10 MHz to 7 GHz + 100 C - 40 C SMD/SMT CQG
Marki Microwave 射频混频器 The T3-07 is a high performance mixer featuring LO/RF from 1 MHz to 7 GHz and IF from 1 MHz to 4 GHz.
9预期 2026/12/11
最低: 1
倍数: 1

Marki Microwave 射频混频器 The T3-12 is a high performance mixer featuring LO/RF from 10 MHz to 12 GHz and IF from 1 MHz to 4 GHz.

Marki Microwave 射频混频器 The T3-12 is a high performance mixer featuring LO/RF from 10 MHz to 12 GHz and IF from 1 MHz to 4 GHz.

Marki Microwave 射频混频器 The T3-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 1 MHz to 10 GHz.
10预期 2026/9/17
最低: 1
倍数: 1

Marki Microwave 射频混频器 The T3-20G is a high performance mixer featuring LO/RF from 10 MHz to 20 GHz and IF from 1 MHz to 10 GHz.
10预期 2026/10/5
最低: 1
倍数: 1

Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
539预期 2026/10/27
最低: 1
倍数: 1
: 100

10 MHz to 2 GHz 9.8 dB 10 MHz to 2 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
1,197在途量
最低: 1
倍数: 1
: 100

500 kHz to 500 MHz 8.2 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
795预期 2026/9/15
最低: 1
倍数: 1
: 100

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
189预期 2026/9/14
最低: 1
倍数: 1
: 500

50 kHz to 250 MHz 8.4 dB 50 kHz to 250 MHz 0 Hz to 200 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 5.23 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
1,987在途量
最低: 1
倍数: 1
: 100

10 MHz to 1 GHz 8.8 dB 10 MHz to 1 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits 射频混频器 Level 10, SMT Double Balanced Mixer, RF/LO Freq 300 - 2400 MHz
450预期 2026/10/12
最低: 1
倍数: 1
: 100

300 MHz to 2.4 GHz 8.9 dB 300 MHz to 2.4 GHz 0 Hz to 700 MHz + 100 C - 55 C SMD/SMT 7.62 mm x 6.35 mm x 2.16 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
567在途量
最低: 1
倍数: 1
: 100

3.7 GHz to 10 GHz 9.5 dB 3.7 GHz to 10 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
156在途量
最低: 1
倍数: 1
: 100

3.2 GHz to 15 GHz 10.3 dB 3.2 GHz to 15 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
99预期 2026/11/23
最低: 1
倍数: 1
: 100

Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
187预期 2026/10/12
最低: 1
倍数: 1
: 100

750 MHz to 4.2 GHz 8.1 dB 750 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
112预期 2026/8/31
最低: 1
倍数: 1
: 100

750 MHz to 6 GHz 9.3 dB 750 MHz to 6 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT HV1195-8
Mini-Circuits 射频混频器 DBL BAL MIX / SURF MT / RoHS
200预期 2026/12/21
最低: 1
倍数: 1
: 100

2.3 GHz to 7.2 GHz 9.3 dB 2.3 GHz to 7.2 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm