IMAXX 射频混频器

结果: 24
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 射频 转换损失——最大 NF—噪声系数 LO频率 中频 最大工作温度 最小工作温度 安装风格 封装 / 箱体


MACOM 射频混频器 Mixer, Image Reject, 8-26 GHz,T&R 142库存量
最低: 1
倍数: 1
: 100

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT
Marki Microwave 射频混频器 The MMIQ-0416LSM is a low LO drive, passive GaAs MMIC IQ. This is an ultra-broadband mixer spanning 4 to 16GHz on the RF and LO ports with an IF from DC to 6 GHz. 14库存量
25预期 2026/9/9
最低: 1
倍数: 1

4 GHz to 16 GHz 15 dB 12 dB 4 GHz to 16 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN

Qorvo 射频混频器 6 - 10 GHz Image Reject Mixer 377库存量
最低: 1
倍数: 1
: 100

6 GHz to 10 GHz 9 dB 6 GHz to 10 GHz 0 Hz to 3.5 GHz + 85 C - 40 C SMD/SMT QFN-24
Marki Microwave 射频混频器 The MMIQ-0218LSM is a broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. 25库存量
最低: 1
倍数: 1

2 GHz to 18 GHz 15 dB 12 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 A broadband passive GaAs MMIC IQ mixer that operates across an unrivaled 2-18 GHz RF/LO band with an IF from DC to 3 GHz. Excellent phase and amplitude balance of the on-chip LO quadrature hybrid leads to typical image rejection of 35 dB. 8库存量
最低: 1
倍数: 1

2 GHz to 18 GHz 12 dB 10 dB 2 GHz to 18 GHz 0 Hz to 3 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 The MMIQ-0520LSM is a low LO drive, passive GaAs MMIC IQ mixer that operates down to an unrivaled +5 dBm LO drive level. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.
50预期 2026/8/19
最低: 1
倍数: 1

5 GHz to 20 GHz 15 dB 12 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN
Marki Microwave 射频混频器 MMIQ-0520HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 5 to 20GHz on the RF and LO ports with an IF from DC to 6 GHz.
50预期 2027/2/18
最低: 1
倍数: 1

5 GHz to 20 GHz 14 dB 12 dB 5 GHz to 20 GHz 0 Hz to 6 GHz + 100 C - 55 C SMD/SMT QFN

MACOM 射频混频器 Image Reject Mixer 8 - 26 GHz 555库存量

8 GHz to 26 GHz 11.5 dB 8 GHz to 26 GHz 0 Hz to 4 GHz + 85 C - 40 C SMD/SMT AQFN-25
Marki Microwave 射频混频器 The MMIQA-0218HPSM is a versatile, robust, and broadband IQ mixer with an integrated broadband LO driver amplifier. The MMIQA-0218HPSM is ideal for IQ, single sideband, and image reject mixing applications with wide bandwidths.

Marki Microwave 射频混频器 The MMIQA-0626HPSM is a versatile, robust, and broadband IQ mixer with an integrated broadband LO driver amplifier. The MMIQA-0626HPSM is ideal for IQ, single sideband, and image reject mixing applications with wide bandwidths.

MACOM MAMX-011044-DIE
MACOM 射频混频器 Mixer, Die, 2.5-9 GHz, Image Reject

Marki Microwave 射频混频器 A versatile, robust, and broadband IQ mixer with an integrated broadband LO driver amplifier. The MMIQA-1035SPSM is ideal for IQ, single sideband, and image reject mixing applications with wide bandwidths and operation at mmWave frequencies.

Marki Microwave 射频混频器 A versatile, robust, and broadband IQ mixer with an integrated broadband LO driver amplifier. The MMIQA-1040HPSM is ideal for IQ, single sideband, and image reject mixing applications with wide bandwidths and operation at mmWave frequencies.

MACOM MAMX-011043-DIE
MACOM 射频混频器 Mixer, 15-45 GHz, Image Reject, Die

MACOM MAMX-011040-DIE
MACOM 射频混频器 Mixer, 6-26 GHz, Image Reject, Die

Marki Microwave 射频混频器 The MMIQ-1867HSM is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 18 to 67 GHz on the RF and LO ports with an IF from DC to 23 GHz.

Marki Microwave 射频混频器 MMIQ-0106HCSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 1.5 to 5.5 GHz on the RF and LO ports with an IF from DC to 3 GHz.

Marki Microwave 射频混频器 The MMIQ-0626LSM is a passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 6 to 26GHz on the RF and LO ports with an IF from DC to 6 GHz.

Marki Microwave 射频混频器 MMIQ-1040LSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 10 to 40 GHz on the RF and LO ports with an IF from DC to 10 GHz.

Marki Microwave 射频混频器 MMIQ-0626HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 6 to 26 GHz on the RF and LO ports with an IF from DC to 6 GHz.

Marki Microwave 射频混频器 MMIQ-1040HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 10 to 40 GHz on the RF and LO ports with an IF from DC to 10 GHz.

Marki Microwave 射频混频器 MMIQ-0416HSM is a high linearity, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 4 to 16 GHz on the RF and LO ports with an IF from DC to 6 GHz.

Marki Microwave 射频混频器 The MMIQ-1867LSM is a low LO drive, passive GaAs MMIC IQ mixer. This is an ultra-broadband mixer spanning 18 to 67 GHz on the RF and LO ports with an IF from DC to 23 GHz.

MACOM MAMX-011040-TR0500
MACOM 射频混频器 Mixer, Image Reject, 8-26 GHz,T&R