CA RF 开关 IC

结果: 743
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 开关配置 最小频率 最大频率 介入损耗 关闭隔离—典型值 最小工作温度 最大工作温度 安装风格 封装 / 箱体 技术 资格 系列 封装
Analog Devices RF 开关 IC 100W peak SPDT, 0.4 - 8GHz, T&R

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC SP8T Non-Reflective Swt , DC - 3.5 GHz

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC SP4T Switch

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Cut Tape
Analog Devices RF 开关 IC SP4T Switch

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Reel, Cut Tape, MouseReel

Analog Devices RF 开关 IC High isolation, non-reflective, single s

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT Si HMC8038 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC DC-6 GHZ Hi Isolation Switch

SPDT 0 Hz 6 GHz 1.8 dB 50 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC849 Cut Tape
Analog Devices RF 开关 IC Low insertion loss,SP4T,30GHz,low cut of

SP4T 9 kHz 30 GHz 2.4 dB 45 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5045 Cut Tape
CEL CG2415X3
CEL RF 开关 IC BULK - Medium Power Wideband RF SPDT Switch

Bulk
Analog Devices RF 开关 IC 34GHz SPDT MEMS Sw

SPDT 34 GHz 1.5 dB 19 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1001 Tray
Analog Devices RF 开关 IC Low-loss reflective,SP4T,40GHz,fast swit

SP4T 100 MHz 44 GHz 3 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5046 Cut Tape
Analog Devices RF 开关 IC 0.1-6GHz High Isolation SP5T

SP5T 100 MHz 6 GHz 1.8 dB 46 dB - 40 C + 105 C SMD/SMT LFCSP-24 Si ADRF5250 Cut Tape
Analog Devices RF 开关 IC GaAs MMIC SP4T Non-Reflective Switch, DC

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC241 Reel, Cut Tape, MouseReel

Analog Devices RF 开关 IC SP8T Non-Reflective Swt , DC - 3.5 GHz

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Cut Tape
Analog Devices RF 开关 IC 3 Watt SPDT T/R Switch SMT, DC - 6 GHz

SPDT 0 Hz 6 GHz 0.7 dB 32 dB - 40 C + 85 C SMD/SMT MS8G-8 GaAs HMC536 Cut Tape
Skyworks Solutions, Inc. RF 开关 IC SOI Replacement for SKY13317(SP3T)

SP3T 2.4 GHz 2.5 GHz 0.6 dB - 40 C + 90 C SMD/SMT 1.5 mm x 1.5 mm SKY13593 Reel, Cut Tape
Skyworks Solutions, Inc. RF 开关 IC SP4T SWITCH

SP4T 700 MHz 3.8 GHz - 40 C + 90 C SMD/SMT QFN-10 SKY13597 Reel, Cut Tape
Skyworks Solutions, Inc. RF 开关 IC 1.1x1.5 DPDT Antenna Swap Switch

DPDT 400 MHz 6 GHz 0.3 dB SMD/SMT 1.55 mm x 1.15 mm x 0.59 mm Si SKY13699 Reel, Cut Tape
Marki Microwave RF 开关 IC A reflective, single-pole double throw (SPDT) switch. The switch operates from 100MHz to 40GHz with average insertion loss and isolation of 1.2dB and 40dB respectively and input power handling and hot switching capability of 27 dBm.
Marki Microwave RF 开关 IC A reflective, single-pole double throw (SPDT) switch. The switch operates from 100MHz to 20GHz with average insertion loss and isolation of 0.8 dB and 44 dB respectively and input power handling and hot switching capability of 33.5 dBm.
Mini-Circuits RF 开关 IC Absorptive SP8T, Solid State Switch, 0.1 - 18 GHz, 50 Ohm

SP8T 100 MHz 18 GHz 6.5 dB - 10 C + 60 C Screw Mount TTL Bulk
Mini-Circuits RF 开关 IC Absorptive SPDT, Solid State Switch, 500 - 6000 MHz, 50ohm

SPDT 500 MHz 6 GHz 2 dB - 55 C + 100 C SMD/SMT 31.75 mm x 31.75 mm ZFSWA2R Tray
Mini-Circuits RF 开关 IC Absorptive SPDT, Solid State Switch, DC - 5000 MHz, 50ohm

SPDT 0 Hz 5 GHz 1.9 dB - 20 C + 85 C SMD/SMT 31.75 mm x 31.75 mm ZYSWA Tray
KYOCERA AVX RF 开关 IC 100-3000MHz 2.3-4.8V 16Pin

SP4T 100 MHz 3 GHz - 40 C + 85 C SMD/SMT QFN-16 Reel
Qorvo RF 开关 IC RF Bias Controller and Sequencer / Gate-
1.5 dB SMD/SMT QFN-37 ACT43750 Reel
Qorvo RF 开关 IC High Linearity DP4T Routing Switch
DP4T 617 MHz 5 GHz 0.9 dB - 30 C + 90 C SMD/SMT SMD-16 Reel