ICS RF 开关 IC

结果: 848
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 开关配置 最小频率 最大频率 介入损耗 关闭隔离—典型值 最小工作温度 最大工作温度 安装风格 封装 / 箱体 技术 资格 系列 封装
Analog Devices RF 开关 IC SPDT 10MHz-13GHZ 100ns switching time

SPDT 100 MHz 13 GHz 1.5 dB 25 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si Cut Tape
Analog Devices RF 开关 IC Silicon SP8T Switch, 20GHz, 1 Watt

SP8T 100 MHz 20 GHz - 40 C + 105 C SMD/SMT LGA-36 ADRF5080 Cut Tape
Analog Devices RF 开关 IC DC-6 GHZ Hi Isolation Switch

SPDT 0 Hz 6 GHz 1.8 dB 50 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC849 Cut Tape
Analog Devices RF 开关 IC SP8T Non-Reflective Swt , DC - 3.5 GHz

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Reel, Cut Tape, MouseReel

Analog Devices RF 开关 IC High isolation, non-reflective, single s

SPDT 100 MHz 6 GHz 0.9 dB 51 dB - 40 C + 105 C SMD/SMT Si HMC8038 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC SP4T Switch

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC High isolation SPDT, 30GHz, fast switchi

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Cut Tape
Analog Devices RF 开关 IC Low insertion loss,SP4T,30GHz,low cut of

SP4T 9 kHz 30 GHz 2.4 dB 45 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADRF5045 Cut Tape
Analog Devices RF 开关 IC High isolation SPDT,40GHz,fast switch

SPDT 100 MHz 44 GHz 3.8 dB 55 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5026 Cut Tape
Analog Devices RF 开关 IC High isolation SPDT, 30GHz, fast switchi

SPDT 100 MHz 30 GHz 2 dB 60 dB - 40 C + 85 C SMD/SMT LGA-20 Si ADRF5020 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC SP4T Switch

SP4T 100 MHz 6 GHz 1 dB 30 dB - 40 C + 105 C SMD/SMT LFCSP-16 Si HMC7992 Cut Tape
Analog Devices RF 开关 IC 100W peak SPDT, 0.4 - 8GHz, T&R

SPDT 400 MHz 8 GHz 0.6 dB 30 dB - 40 C + 125 C SMD/SMT LFCSP-24 Reel, Cut Tape, MouseReel

Analog Devices RF 开关 IC SP8T Non-Reflective Swt , DC - 3.5 GHz

SP8T 0 Hz 2.5 GHz 1.4 dB 33 dB - 40 C + 85 C SMD/SMT GaAs HMC253 Cut Tape
Analog Devices RF 开关 IC 0.1-6GHz High Isolation SP5T

SP5T 100 MHz 6 GHz 1.8 dB 46 dB - 40 C + 105 C SMD/SMT LFCSP-24 Si ADRF5250 Cut Tape
CEL CG2415X3
CEL RF 开关 IC BULK - Medium Power Wideband RF SPDT Switch

Bulk
Analog Devices RF 开关 IC 3 Watt SPDT T/R Switch SMT, DC - 6 GHz

SPDT 0 Hz 6 GHz 0.7 dB 32 dB - 40 C + 85 C SMD/SMT MS8G-8 GaAs HMC536 Cut Tape
Analog Devices RF 开关 IC Low-loss reflective,SP4T,40GHz,fast swit

SP4T 100 MHz 44 GHz 3 dB 31 dB - 40 C + 105 C SMD/SMT LGA-20 Si ADRF5046 Cut Tape
Analog Devices RF 开关 IC GaAs MMIC SP4T Non-Reflective Switch, DC

SP4T 100 MHz 4 GHz 1.2 dB 32 dB - 40 C + 85 C SMD/SMT QFN-16 GaAs HMC241 Reel, Cut Tape, MouseReel
Analog Devices RF 开关 IC 34GHz SPDT MEMS Sw

SPDT 34 GHz 1.5 dB 19 dB to 32 dB - 40 C + 85 C SMD/SMT LGA-24 Si ADGM1001 Tray
Skyworks Solutions, Inc. RF 开关 IC SP4T SWITCH

SP4T 700 MHz 3.8 GHz - 40 C + 90 C SMD/SMT QFN-10 SKY13597 Reel, Cut Tape
Skyworks Solutions, Inc. RF 开关 IC SOI Replacement for SKY13317(SP3T)

SP3T 2.4 GHz 2.5 GHz 0.6 dB - 40 C + 90 C SMD/SMT 1.5 mm x 1.5 mm SKY13593 Reel, Cut Tape
Skyworks Solutions, Inc. RF 开关 IC 1.1x1.5 DPDT Antenna Swap Switch

DPDT 400 MHz 6 GHz 0.3 dB SMD/SMT 1.55 mm x 1.15 mm x 0.59 mm Si SKY13699 Reel, Cut Tape
Analog Devices RF 开关 IC Diff. SPDT 100 MHz to 13 GHz, Reel

SPDT 100 MHz 13 GHz 1 dB - 40 C + 105 C SMD/SMT LGA-20 ADRF5062 Cut Tape
Marki Microwave RF 开关 IC A reflective, single-pole double throw (SPDT) switch. The switch operates from 100MHz to 20GHz with average insertion loss and isolation of 0.8 dB and 44 dB respectively and input power handling and hot switching capability of 33.5 dBm.
Marki Microwave RF 开关 IC A reflective, single-pole double throw (SPDT) switch. The switch operates from 100MHz to 40GHz with average insertion loss and isolation of 1.2dB and 40dB respectively and input power handling and hot switching capability of 27 dBm.