ICS 上/下变频器

结果: 98
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 产品 射频 中频 LO频率 增益 P1dB - 压缩点 NF—噪声系数 工作电源电压 工作电源电流 最大工作温度 安装风格 封装 / 箱体 资格 封装
Analog Devices 上/下变频器 I/Q Receiver SMT, 21 - 25 GHz

Down Converters 25 GHz 3.5 GHz 14 GHz 9 dB - 5 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices 上/下变频器 I/Q Receiver SMT, 17 - 21 GHz

Down Converters 17 GHz to 21 GHz 0 Hz to 3.5 GHz 7 GHz to 12 GHz 10 dB - 4 dBm 3 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Reel
Analog Devices 上/下变频器 GaAs MMIC I/Q Downconverter, 17 - 24 GHz

Down Converters 17 GHz to 24 GHz 0 Hz to 3.5 GHz 7.5 GHz to 12.3 GHz 12 dB - 8 dBm 3 dB 3.5 V 160 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices 上/下变频器 24GHz 4 Channel Rx non-IQ MMIC

Down Converters 24 GHz 24.25 GHz 22 dB - 10 dBm 10 dB 3.3 V 170 mA + 105 C SMD/SMT LFCSP-32 AEC-Q100 Reel
Analog Devices 上/下变频器 I/Q Receiver SMT, 24 - 28 GHz

Down Converters 23 GHz to 28 GHz 0 Hz to 3.5 GHz 9 GHz to 15.5 GHz 10 dB - 4 dBm 3.5 dB 3.5 V 125 mA + 85 C SMD/SMT LFCSP-32 Cut Tape
Analog Devices HMC977LP4ETR
Analog Devices 上/下变频器 24.5-26.5GHz IQ LNC

Reel
Analog Devices HMC966LP4ETR
Analog Devices 上/下变频器 17.7-19.7GHz IQ LNC

Reel
Analog Devices / Maxim Integrated 上/下变频器 SiGe High-Linearity, 1700MHz to 2200MHz

Down Converters 1.7 GHz to 2.2 GHz 40 MHz to 350 MHz 1.9 GHz to 2.4 GHz 8.3 dB 12.6 dBm 9.7 dB 4.75 V to 5.25 V 206 mA + 85 C SMD/SMT TQFN-EP-20 Tube
Analog Devices / Maxim Integrated 上/下变频器 SiGe High-Linearity, 1400MHz to 2200MHz

Down Converters 1.4 GHz to 2.2 GHz 40 MHz to 350 MHz 1.4 GHz to 2 GHz 8.3 dB 12.6 dBm 9.7 dB 5 V 206 mA + 85 C SMD/SMT QFN-EP-20 Tube
Analog Devices / Maxim Integrated 上/下变频器 Dual, SiGe, High-Linearity, 700MHz to 10

Down Converters 1 GHz 250 MHz 7.5 dB 16.2 dBm 10.5 dB 5 V 400 mA + 85 C SMD/SMT TQFN-EP-36 Tube
Analog Devices HMC572-SX
Analog Devices 上/下变频器 MMIC I/Q mix, 24 - 27 GHz

Gel Pack
Analog Devices HMC967LP4ETR
Analog Devices 上/下变频器 21.2 23.6GHz IQ LNC

Reel
Analog Devices / Maxim Integrated 上/下变频器 Dual, SiGe High-Linearity, High-Gain, 18

Down Converters 1.8 GHz to 2.9 GHz 50 MHz to 550 MHz 1.95 GHz to 3.4 GHz 9.3 dB 11.3 dBm 10.4 dB 3.3 V, 5 V 420 mA + 100 C SMD/SMT TQFN-EP-36 Tube
Analog Devices HMC7586-SX
Analog Devices 上/下变频器 71-76GHz IQ LNC Sample

Down Converters 71 GHz to 76 GHz 0 Hz to 10 GHz 11.83 GHz to 14.33 GHz 12.5 dB - 9 dBm 5 dB 4.5 V 175 mA SMD/SMT Die Waffle
Analog Devices HMC8119-SX
Analog Devices 上/下变频器 E-band 81 - 86 GHz I/Q Up-converter

Up Converters 81 GHz to 86 GHz 0 Hz to 10 GHz 11.83 GHz to 14.33 GHz 16 dBm 4.5 V 175 mA + 85 C SMD/SMT Die Gel Pack
Analog Devices HMC7587-SX
Analog Devices 上/下变频器 try

Down Converters 81 GHz to 86 GHz 0 Hz to 10 GHz 11.83 GHz to 14.33 GHz 10 dB - 10 dBm 6 dB 4.5 V 175 mA + 85 C SMD/SMT Die Gel Pack

Renesas Electronics 上/下变频器 RF MIXER 0.35 UM SIGE BICMOS 448库存量
最低: 1
倍数: 1

VFQFPN-36 Tray

Analog Devices / Maxim Integrated 上/下变频器 400MHz to 2.5GHz Upconverters

4.2 dB 3.3 V, 5 V + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 上/下变频器 400MHz to 2.5GHz Upconverter
Up Converters 400 MHz to 2.5 GHz 40 MHz to 500 MHz 600 MHz to 2.5 GHz 8.9 dB - 6 dBm 9.3 dB 3.3 V, 5 V 11.8 mA + 85 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated 上/下变频器 Dual, SiGe, High-Linearity, High-Gain, 700MHz to 1000MHz Downconversion Mixer with LO Buffer/Switch

Down Converters 700 MHz to 1 GHz 50 MHz to 500 MHz 900 MHz to 1.3 GHz 8.7 dB 12.6 dBm 9 dB SMD/SMT TQFN-36 Tube
Analog Devices / Maxim Integrated 上/下变频器 Low-Cost RF Up/Downconverter with LNA and PA Driver

11.1 dB 3.3 V, 5 V + 85 C SMD/SMT QSOP-28 Tube
Analog Devices / Maxim Integrated 上/下变频器 Low-Cost RF Up/Downconverter with LNA an

Down/Up Converters 1.9 GHz 450 MHz 15 dB 2.4 dB 2.7 V to 5.5 V 29.6 mA + 85 C SMD/SMT QSOP-28 Tube
Analog Devices 上/下变频器 GaAs MMIC I/Q Upconvert SMT, 5.5-8.6 GHz

Up Converters 5.5 GHz to 8.6 GHz 0 Hz to 3 GHz 5 GHz to 11.1 GHz 16.5 dB 21 dBm 5 V 114 mA, 130 mA + 85 C SMD/SMT LFCSP-32 Cut Tape