PRO POWER 无线和射频半导体

无线和射频半导体类型

更改类别视图
结果: 54
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS 产品类型 安装风格 封装 / 箱体
Marki Microwave RF 开关 IC A reflective, single-pole double throw (SPDT) switch. The switch operates from 100MHz to 20GHz with average insertion loss and isolation of 0.8 dB and 44 dB respectively and input power handling and hot switching capability of 33.5 dBm.
RF Switch ICs
Marki Microwave 射频放大器 A high-linearity, low noise amplifier capable of providing 11.5 dB gain and +25 dBm OIP3 across a broad 0.2-20 GHz bandwidth. It's low power consumption, high dynamic range and size make it an ideal choice for RF front end, low SWaP applications.

RF Amplifier
Pasternack 射频放大器 Input Protected Low Noise Amplifier, 30 MHz to 3000 MHz, 1 Watt RF Input Power, 30 dB Gain, 1.7 dB Noise Figure, 12V, SMA
RF Amplifier
Marki Microwave RF 开关 IC A reflective, single-pole double throw (SPDT) switch. The switch operates from 100MHz to 40GHz with average insertion loss and isolation of 1.2dB and 40dB respectively and input power handling and hot switching capability of 27 dBm.
RF Switch ICs