射频放大器

 射频放大器
RF放大器,应有尽有。贸泽是众多RF放大器原厂的授权代理商,提供多家业界知名制造商的RF放大器,包括Analog Devices、Guerrilla RF、MACOM、Mini-Circuits、Qorvo、Skyworks等。
更多...

想了解更多RF放大器产品,请浏览下列产品分类。
结果: 3,204
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 资格 系列 封装
Marki Microwave 射频放大器 The APM-6849SM is a single stage broadband, low phase noise pre-amplifier designed to provide 11 dB typical gain packaged in a 3 mm QFN with low current consumption. 17库存量
最低: 1
倍数: 1

2 GHz to 30 GHz 5 V 21 mA 11 dB 26.5 dB Low Noise Amplifiers SMD/SMT QFN GaAs 14 dBm, 20 dBm 20 dBm - 40 C + 85 C
Fairview Microwave 射频放大器 2 dB NF Amplifier, Operating From 26.5 GHz to 40 GHz with 43 dB Gain, 12 dBm P1dB and 2.92mm 2库存量
最低: 1
倍数: 1

26.5 GHz to 40 GHz 10 V to 15 V 110 mA 43 dB 2 dB Low Noise Amplifiers 12 dBm 20 dBm Bag
Marki Microwave 射频放大器 The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 18库存量
最低: 1
倍数: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Fairview Microwave 射频放大器 35 dB Gain Waveguide Low Noise Amplifier Operating from 27 GHz to 40 GHz with 3 dB NF, 12 dBm Psat and WR28 1库存量
最低: 1
倍数: 1
27 GHz to 40 GHz 15 V 110 mA 35 dB 3 dB Low Noise Amplifiers 10 dBm 20 dBm Bag
Fairview Microwave 射频放大器 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 18 GHz with SMA 1库存量
最低: 1
倍数: 1
2 GHz to 18 GHz 12 V to 15 V 550 mA 39 dB 5.5 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag

MACOM 射频放大器 5-500MHz NF 2.4dB Gain 16dB 10库存量
最低: 1
倍数: 1

1 MHz to 600 MHz 15 V 9 mA 16 dB 2.4 dB Through Hole TO-8-4 Si - 1 dBm 11 dBm Bulk
Nisshinbo 射频放大器 GNSS Low Noise Amp GaAs MMIC 2,685库存量
最低: 1
倍数: 1
: 4,000

1.575 GHz 2.85 V 5 mA 29 dB 0.65 dB Low Noise Amplifiers SMD/SMT GaAs 11 dBm 14 dBm - 40 C + 85 C NJG1130 Reel, Cut Tape

Skyworks Solutions, Inc. 射频放大器 GHZ TWO-STAGE, HIGH-GAIN LOW 693库存量
最低: 1
倍数: 1
: 3,000

1.5 GHz to 3.8 GHz 5 V 125 mA 31 dB 0.8 dB Low Noise Amplifiers SMD/SMT Si 17 dBm 34 dBm - 40 C + 105 C SKY67180 Reel, Cut Tape
MACOM 射频放大器 250-4000MHz Gain 15.5dB 3,246库存量
最低: 1
倍数: 1
: 3,000

250 MHz to 4 GHz 5 V 155 mA 15.5 dB 3.5 dB Driver Amplifiers SMD/SMT SOT-89-3 GaAs 27 dBm 42 dBm - 40 C + 85 C Reel, Cut Tape, MouseReel


MACOM 射频放大器 10-250MHz NF 2.2dB Gain 8.0dB 9库存量
最低: 1
倍数: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk


MACOM 射频放大器 100-1200MHz NF 1.8dB Gain 14dB 8库存量
最低: 1
倍数: 1

Si Bulk
Guerrilla RF 射频放大器 Unmatched Discrete GaN-on-SiC HEMT 50W PSAT at 50V or 25W PSAT at 28V 31库存量
最低: 1
倍数: 1
: 50
Reel, Cut Tape
Mini-Circuits 射频放大器 SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm 163库存量
最低: 1
倍数: 1
: 500

0 Hz to 7 GHz 5 V 106 mA 9.2 dB 7.5 dB General Purpose Amplifiers SMD/SMT InGaP 10.5 dBm 30.1 dBm - 40 C + 85 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 BROADBAND AMPL / SMA / RoHS 13库存量
150在途量
最低: 1
倍数: 1

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Qorvo 射频放大器 Hi Gain SDARS-Auto 13,251库存量
40,000预期 2026/9/2
最低: 1
倍数: 1
: 2,500

2.32 GHz to 2.345 GHz 4.5 V 55 mA 21.8 dB 0.52 dB General Purpose Amplifiers SMD/SMT DFN-8 Si 19.9 dBm 39.9 dBm - 40 C + 105 C QPL6202Q Reel, Cut Tape, MouseReel
MACOM 射频放大器 7.7-8.5GHz 4 watt SSG20dB 96库存量
最低: 1
倍数: 1

7.7 GHz to 8.5 GHz 8 V 2 A 20 dB Power Amplifiers SMD/SMT SMD-16 GaAs 35.5 dBm 46.5 dBm - 40 C + 85 C Bulk
Mini-Circuits 射频放大器 SMT Low Noise Amplifier, 1710 - 2400 MHz, 50? 31库存量
最低: 1
倍数: 1
: 100

1.71 GHz to 2.4 GHz 5 V 120 mA 28.5 dB 0.9 dB Low Noise Amplifiers SMD/SMT JQ1382 GaAs 20.5 dBm 36 dBm - 40 C + 85 C TAMP Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 SMT Low Noise Amplifier, 2300 - 2700 MHz, 50? 438库存量
500预期 2026/11/16
最低: 1
倍数: 1
: 500

2.3 GHz to 2.7 GHz 5 V 118 mA 18 dB, 19 dB, 19.5 dB 2.5 dB General Purpose Amplifiers SMD/SMT MCLP-8 Si 20 dBm 35 dBm - 40 C + 85 C YSF Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 SMT Gain Block, 10 - 6000 MHz, 50? 911库存量
最低: 1
倍数: 1
: 500

10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm 1库存量
最低: 1
倍数: 1

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
Mini-Circuits 射频放大器 MMIC AMPLIFIER SURFACEMOUNT 1,923库存量
最低: 1
倍数: 1
: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 34.3 mA 15.5 dB 4.1 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 9.5 dBm 21 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 SMT Gain Block, DC - 7000 MHz, 50? 487库存量
最低: 1
倍数: 1
: 500

0 Hz to 7 GHz 5 V 111 mA 24.4 dB 5.1 dB Gain Block Amplifiers SMD/SMT MCLP-6 InGaP 20.8 dBm 38.5 dBm - 40 C + 85 C LHY Reel, Cut Tape, MouseReel
Mini-Circuits 射频放大器 Connectorized SMA, Medium Power, Linear Amplifier, 2000 MHz to 8000 MHz, 50ohm 4库存量
最低: 1
倍数: 1

ZRON Bulk
MACOM 射频放大器 MMIC,SMD,5.9-8.5GHz,PA,QFN(4X4),MSL1,T&R 363库存量
500预期 2026/11/10
最低: 1
倍数: 1
: 500

Reel, Cut Tape
CML Micro 射频放大器 Point-to-Point Radio and WiMAX GaN based High Power Amplifiers 28库存量
最低: 1
倍数: 1
: 10

4.4 GHz to 5.9 GHz 400 mA 12 dB Power Amplifiers SMD/SMT GaN 33 dBm 40 dBm + 175 C MGA Reel, Cut Tape