Bag 射频放大器

结果: 258
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Fairview Microwave 射频放大器 Medium Power Amplifier with Heatsink at 2 Watt P1dB Operating from 2 GHz to 18 GHz with 40 dBm IP3, SMA
2 GHz to 18 GHz 5 A Power Amplifiers 40 dBm Bag
Fairview Microwave 射频放大器 Medium Power Amplifier at 1 Watt P1dB Operating from 2 GHz to 20 GHz with 38 dBm IP3, SMA
2 GHz to 20 GHz 12.5 V 4.5 A Power Amplifiers 38 dBm Bag
Fairview Microwave 射频放大器 Medium Power Amplifier with Heatsink at 1 Watt P1dB Operating from 2 GHz to 20 GHz with 38 dBm IP3, SMA
2 GHz to 20 GHz 12.5 V 4.5 A Power Amplifiers 38 dBm Bag
Fairview Microwave 射频放大器 Medium Power Amplifier with Heatsink at 27 dBm P1dB Operating from 6 GHz to 18 GHz with SMA
6 GHz to 18 GHz 800 mA Power Amplifiers Bag
Fairview Microwave 射频放大器 43 dB Gain High Power LDMOS Amplifier at 25 Watt Psat Operating from 0.15 MHz to 230 MHz with 48 dBm IP3, SMA Input, SMA Output, Heatsink
150 kHz to 230 MHz Power Amplifiers 48 dBm Bag
Fairview Microwave 射频放大器 44 dB Gain High Power LDMOS Amplifier at 8 Watt Psat Operating from 0.5 MHz to 500 MHz with 42 dBm IP3, SMA Input, SMA Output
500 kHz to 500 MHz 44 dB Power Amplifiers 40 dBm 42 dBm Bag
Fairview Microwave 射频放大器 45 dB Gain High Power GaN Amplifier at 100 Watt Psat Operating from 700 MHz to 2.7 GHz with SMA Input, SMA Output, Heat Sink
700 MHz to 2.7 GHz 16.66 A Power Amplifiers GaN Bag
Fairview Microwave 射频放大器 Medium Power GaAs Amplifier at 1.5 Watt Psat Operating from 800 MHz to 4.2 GHz with 41 dBm IP3, SMA w/ Heatsink and Fan
800 MHz to 4.2 GHz Power Amplifiers GaAs 41 dBm Bag
Fairview Microwave 射频放大器 42 dB Gain High Power Amplifier at 25 Watt P1dB Operating from 860 MHz to 960 MHz with 58 dBm IP3, SMA Input, SMA Output
860 MHz to 960 MHz 11.5 V to 13 V 6.5 A 42 dB Power Amplifiers 44 dBm 58 dBm Bag
Fairview Microwave 射频放大器 High Power Amplifier at 6 Watt P1dB Operating from 860 MHz to 960 MHz with 50 dBm IP3, SMA Input, SMA Output and 30 dB Gain
860 MHz to 960 MHz 11.5 V to 13 V 1.8 A 30 dB Power Amplifiers 38 dBm 50 dBm Bag
Fairview Microwave 射频放大器 High Power Amplifier at 6 Watt P1dB Operating from 800 MHz to 960 MHz with 50 dBm IP3, SMA Input, SMA Output and 37 dB Gain
800 MHz to 960 MHz 11.5 V to 13 V 1.8 A 37 dB Power Amplifiers 38 dBm 50 dBm Bag
Fairview Microwave 射频放大器 High Power Amplifier at 7 Watt P1dB Operating from 8.5 GHz to 11 GHz with 46 dBm IP3, SMA
8.5 GHz to 11 GHz 7.5 A Power Amplifiers 38.5 dBm 46 dBm Bag
Fairview Microwave 射频放大器 1700 to 2400 MHz SMA GaN Power Amplifier, 35W, L & S Bands, 28V, 40% Efficiency and Class AB
1.7 GHz to 2.4 GHz 27 V to 30 V 3.6 A 54 dB Power Amplifiers GaN 42 dBm 44 dBm Bag
Fairview Microwave 射频放大器 2000 to 2600 MHz SMA GaN Power Amplifier, 30W, S-Band, 28V, 45% Efficiency and Class AB
2 GHz to 2.6 GHz 27 V to 30 V 2.4 A 54 dB Power Amplifiers GaN 31 dBm 43 dBm Bag
Fairview Microwave 射频放大器 800 to 2000 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 45W, L-Band, 28V, 45% Efficiency and Class AB
800 MHz to 2 GHz 27 V to 30 V 3 A 60 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave 射频放大器 4400 to 4900 MHz SMA GaN Power Amplifier, 20W, C-Band, 28V, 30% Efficiency and Class AB
4.4 GHz to 4.9 GHz 27 V to 32 V 3.6 A 48 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave 射频放大器 4400 to 4900 MHz SMA GaN Power Amplifier with Integrated Heatsink and Cooling Fan, 20W, C-Band, 28V, 30% Efficiency and Class AB
4.4 GHz to 4.9 GHz 27 V to 32 V 3.6 A 48 dB Power Amplifiers GaN 33 dBm 44 dBm Bag
Fairview Microwave 射频放大器 High Power GaN Amplifier, 8W Psat, 30 MHz to 2700 MHz, 35 dB Gain, Class AB 12V, SMA
30 MHz to 2.7 GHz 12 V to 30 V 1.4 A 35 dB Power Amplifiers GaN Bag
Fairview Microwave 射频放大器 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 21 dBm P1dB Operating from 0.5 GHz to 4 GHz with SMA
500 MHz to 4 GHz 12 V to 15 V 350 mA 39 dB 4 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave 射频放大器 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 21 dBm P1dB Operating from 0.5 GHz to 4 GHz with SMA and Heatsink
500 MHz to 4 GHz 12 V to 15 V 350 mA 39 dB 3 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave 射频放大器 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 8 GHz with SMA
2 GHz to 8 GHz 12 V to 15 V 350 mA 39 dB 4.5 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave 射频放大器 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 2 GHz to 8 GHz with SMA and Heatsink
2 GHz to 8 GHz 12 V to 15 V 350 mA 39 dB 3.5 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave 射频放大器 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 4 GHz to 12 GHz with SMA
4 GHz to 12 GHz 12 V to 15 V 350 mA 39 dB 3.5 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave 射频放大器 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 4 GHz to 12 GHz with SMA and Heatsink
4 GHz to 12 GHz 12 V to 15 V 350 mA 39 dB 4 dB Low Noise Amplifiers SMD/SMT SMA GaAs 22 dBm - 55 C + 85 C Bag
Fairview Microwave 射频放大器 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 20 dBm P1dB Operating from 2 GHz to 18 GHz with SMA and Heatsink
2 GHz to 18 GHz 12 V to 15 V 550 mA 39 dB 5.5 dB Low Noise Amplifiers SMA GaAs 22 dBm - 55 C + 85 C Bag