Bulk 射频放大器

结果: 399
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Pasternack 射频放大器 4 Watt Psat, 8 GHz to 11 GHz, High Power GaAs Amplifier, SMA, 28 dB Gain

RF Power Amplifiers Bulk
Pasternack 射频放大器 SEE COMMENTS

RF Power Amplifiers Bulk
Pasternack 射频放大器 22 dBm Psat, 26.5 GHz to 40 GHz, Medium Power Amplifier, 2.92mm Input, 2.92mm Output, 35 dB Gain, 28 dBm IP3, 4.5 dB NF

RF Power Amplifiers Bulk
Pasternack 射频放大器 40 dB Gain, 4 Watt P1dB, 20 MHz to 1 GHz, GaN Power Amplifier, SMA, 44 dBm IP3, 32% PAE, 6 dB NF, with Heatsink
GaN (Gallium Nitride) RF Power Amplifiers Bulk
Pasternack 射频放大器 43 dB Gain, 10 Watt Psat, 700 MHz to 6 GHz, High Power GaN Amplifier, SMA Input, SMA Output

GaN (Gallium Nitride) RF Power Amplifiers Bulk
Pasternack 射频放大器 7 Watt P1dB, 8.5 GHz to 10.5 GHz, High Power Amplifier, SMA Input, SMA Output, 36 dB Gain, 47 dBm IP3

RF Power Amplifiers Bulk
Pasternack 射频放大器 High Power GaN Amplifier, 8W Psat, 30 MHz to 2700 MHz, 35 dB Gain, Class AB 12V, SMA
GaN (Gallium Nitride) RF Power Amplifiers Bulk
Pasternack 射频放大器 2.5W Psat, 32 dB Gain, 0.01 GHz to 4 GHz, AC Powered Broadband GaAs Power Amplifier with Heatsink, Bench-Top, 110/240VAC, SMA
RF Power Amplifiers Bulk
Pasternack 射频放大器 2W Psat, 35 dB Gain, 6 GHz to 18 GHz, AC Powered Broadband GaAs Power Amplifier with Heatsink, Bench-Top, 110/240VAC, SMA
RF Power Amplifiers Bulk
Pasternack 射频放大器 1.6 dB NF Input Protected Low Noise Amplifier, Operating from 30 MHz to 1.5 GHz with 29 dB Gain, 23 dBm P1dB and SMA

Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 0.85 dB NF Input Protected Low Noise Amplifier, Operating from 2 GHz to 2.6 GHz with 30 dB Gain, 12 dBm P1dB and SMA

Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 Broadband Low Noise Amplifier, 100 MHz to 18 GHz, 38 dB Gain, 3 dB Noise Figure, 12V, SMA
Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 Input Protected Low Noise Amplifier, 30 MHz to 3000 MHz, 1 Watt RF Input Power, 30 dB Gain, 1.7 dB Noise Figure, 12V, SMA
Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 Heatsink for amplifier models PE15A4011-4015 and PE15A5004-5009

RF Amplifier Heat Sinks Bulk
Pasternack 射频放大器 WR-28 Waveguide Low Noise Amplifier, Ka Band, 26.5 GHz to 40 GHz, 22 dB Gain, 13.5 dBm P1 dB, UG-599/U Flange

Waveguide RF Amplifiers Bulk
Qorvo 射频放大器 Hybrid, 34V, 18W, 1.8GHz, 23dB

45 MHz to 1.794 GHz 34 V 530 mA 23 dB CATV Amplifiers Bulk
Qorvo 射频放大器 MCM, 24V, 12.5W, 1.8GHz, 23dB
45 MHz to 1.794 GHz 24 V 480 mA 23 dB 4 dB Bulk
Qorvo 射频放大器 TAT6254C FTTP RFIC, 50-1000MHz
47 MHz to 1 GHz 5 V, 12 V 120 mA 33 dB CATV Amplifiers SMD/SMT GaAs - 40 C + 85 C Bulk
Analog Devices HMC1087F10
Analog Devices 射频放大器 2-20GHz 6W Distributed pow amp

2 GHz to 20 GHz 28 V 850 mA 11 dB Power Amplifiers SMD/SMT Die GaN 43.5 dBm - 55 C + 85 C HMC1087 Bulk
Qorvo QPA3325SR
Qorvo 射频放大器 MCM, 24V, 11W, 1.2GHz, 25dB
45 MHz to 1.218 GHz 24 V 480 mA 2.5 dB Power Amplifiers SMD/SMT DIE-9 GaAs GaN - 30 C + 110 C QPA3325 Bulk
Qorvo QPD1034
Qorvo 射频放大器 1700W, 65V Pallet amplifier 960 - 1215 M

QPD1034 Bulk
Qorvo QPL6300QPCK
Qorvo 射频放大器 Ultra-Low Noise, High Gain LNA
QPL6300 Bulk
Qorvo TGA2760-SMEVB
Qorvo 射频放大器 TGA2760-SM, EVAL BOARD

TGA2760 Bulk
CEL CE3509M4
CEL 射频放大器
1.575 GHz 2.7 V to 3.3 V 20.6 mA 17 dB 0.4 dB Low Noise Amplifiers SMD/SMT SOT-343F-4 Si 12 dBm 4.5 dBm - 40 C + 85 C Bulk