502 射频放大器

结果: 15
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装

Skyworks Solutions, Inc. 射频放大器 5.15-5.85GHz Gain 32dB P1dB 34dBm 6,769库存量
最低: 1
倍数: 1
: 3,000

5.15 GHz to 5.85 GHz 3 V to 5.5 V 600 mA 32 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 34 dBm - 40 C + 85 C SE5023L Reel, Cut Tape, MouseReel

Guerrilla RF 射频放大器 .1-3.8GHz Gain 17dB OP1dB 30.5dBm 15,097库存量
最低: 1
倍数: 1
: 1,500

10 MHz to 6 GHz 4.5 V to 10 V 110 mA 17 dB 0.7 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 30.5 dBm 44 dBm - 40 C + 105 C GRF5020 Reel, Cut Tape, MouseReel
Infineon Technologies 射频放大器 WIRELESS INFRASTRUCTURE 882库存量
最低: 1
倍数: 1
: 2,000

3.3 GHz to 4.2 GHz 4.75 V to 5.25 V 35 dB 3.2 dB Power Amplifiers SMD/SMT TSNP-16 Si 28.5 dBm 34.1 dBm - 40 C + 115 C Reel, Cut Tape, MouseReel
MACOM MAAM-007502-SPA512
MACOM 射频放大器 Amplifier Surface mount SMPA512 无库存交货期 12 周
最低: 30
倍数: 30
Si
Skyworks Solutions, Inc. SE5022T-R
Skyworks Solutions, Inc. 射频放大器 802.11ac PA in 3x3QFN 无库存交货期 1 周
最低: 3,000
倍数: 3,000
: 3,000

5.15 GHz to 5.85 GHz 3.3 V 195 mA 30 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 25 dBm - 40 C + 85 C SE5022T Reel
NXP Semiconductors 射频放大器 SiGe:C Low Noise Amplifier MMIC for GPS, GLONASS, Galileo and COMPASS 634库存量
最低: 1
倍数: 1

1.164 GHz to 1.299 GHz 1.5 V to 3.1 V 4.2 mA 17 dB 0.6 dB Low Noise Amplifiers SMD/SMT Si - 13 dBm - 1 dBm - 40 C + 85 C GPS1502L Reel, Cut Tape
CML Micro 射频放大器 Traveling Wave Amplifiers

30 kHz to 50 GHz 15.5 dB Power Amplifiers SMD/SMT QFN-20 GaAs 22 dBm 37 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Pasternack 射频放大器 44 dB Gain, 8 Watt Psat, 0.5 MHz to 500 MHz, High Power LDMOS Amplifier, SMA Input, SMA Output, 42 dBm IP3, Class A/AB
Pasternack 射频放大器 43 dB Gain, 25 Watt Psat, 0.15 MHz to 230 MHz, High Power LDMOS Amplifier, SMA Input, SMA Output, 48 dBm IP3, Class AB, with Heatsink
RF Power Amplifiers Bulk
Fairview Microwave 射频放大器 43 dB Gain High Power LDMOS Amplifier at 25 Watt Psat Operating from 0.15 MHz to 230 MHz with 48 dBm IP3, SMA Input, SMA Output, Heatsink
150 kHz to 230 MHz Power Amplifiers 48 dBm Bag
Fairview Microwave 射频放大器 44 dB Gain High Power LDMOS Amplifier at 8 Watt Psat Operating from 0.5 MHz to 500 MHz with 42 dBm IP3, SMA Input, SMA Output
500 kHz to 500 MHz 44 dB Power Amplifiers 40 dBm 42 dBm Bag
Fairview Microwave 射频放大器 20 GHz to 40 GHz, 60 dB Gain Broadband High Gain Amplifier with 10 dBm, 115 VAC and 2.92mm
20 GHz to 40 GHz 60 dB General Purpose Amplifiers Bag
CML Micro 射频放大器 Traveling Wave Amplifiers
无库存交货期 27 周
最低: 10
倍数: 10

30 kHz to 50 GHz 210 mA 15.5 dB 9 dB Power Amplifiers Die GaAs 22 dBm 30 dBm - 40 C + 85 C MMA Bulk
Pasternack 射频放大器 43 dB Gain, 25 Watt Psat, 0.15 MHz to 230 MHz, High Power LDMOS Amplifier, SMA Input, SMA Output, 48 dBm IP3, Class AB
Fairview Microwave 射频放大器 43 dB Gain High Power LDMOS Amplifier at 25 Watt Psat Operating from 0.15 MHz to 230 MHz with 48 dBm IP3, SMA Input, SMA Output
150 kHz to 230 MHz Power Amplifiers 48 dBm Bag