PRO POWER 射频放大器

结果: 31
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 工作频率 工作电源电压 工作电源电流 增益 NF—噪声系数 类型 安装风格 封装 / 箱体 技术 P1dB - 压缩点 OIP3 - 三阶截点 最小工作温度 最大工作温度 系列 封装
Pasternack 射频放大器 Input Protected Low Noise Amplifier, 10 MHz to 6000 MHz, 1 Watt RF Input Power, 30 dB Gain, 3.5 dB Noise Figure, 12V, SMA 12库存量
最低: 1
倍数: 1
10 MHz to 6 GHz 12 V 100 mA 30 dB 3.5 dB Low Noise Amplifiers Screw Si 14.5 dBm 37 dBm - 40 C + 85 C Input Protected RF Amplifiers Bulk
Marki Microwave 射频放大器 A broadband, efficient GaAs PHEMT distributed amplifier in a 4mm QFN surface mount package. It is designed to provide optimal LO drive for T3 mixers and offers 13 dB typical gain and 20 dBm typical saturated output power for 165 mA of current. 21库存量
最低: 1
倍数: 1

0 Hz to 26.5 GHz 26.5 mA 13 dB 5.5 dB Driver Amplifiers SMD/SMT QFN GaAs 15 dBm 26 dBm - 55 C + 85 C
Marki Microwave 射频放大器 The ADM2-0035PA is an LO driver amplifier module with 2 internally connected wideband gain stages and equalization. It is designed to provide sufficient gain and output power for Marki S-diode mixers below 35 GHz with an input power of 0-5 dBm. 3库存量
最低: 1
倍数: 1

100 MHz to 35 GHz 7 VDC 320 mA 23 dB 5 dB 13 dB, 18 dB 30 dBm - 55 C + 85 C
Marki Microwave 射频放大器 A high-linearity, high gain, low noise distributed amplifier capable of providing +22 dBm output power up to 30 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 30GHz. 5库存量
25在途量
最低: 1
倍数: 1

2 GHz to 30 GHz 5 VDC 237 mA 23 dB 2.7 dB Low Noise Amplifiers SMD/SMT QFN 21 dBm 9 dBm - 40 C + 85 C
Marki Microwave 射频放大器 A high-linearity low noise amplifier capable of providing +20 dBm output power up to 10 GHz. The ADM-8095PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
121在途量
最低: 1
倍数: 1

90 MHz to 10 GHz 5 VDC 39 mA 18 dB 1.2 dB, 1.5 dB Low Noise Amplifiers SMD/SMT DFN 18 dB 30 dBm - 40 C + 85 C
Marki Microwave 射频放大器 A high-linearity low noise amplifier capable of providing +23 dBm output power up to 6 GHz. The ADM-8096PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers.
26在途量
最低: 1
倍数: 1

90 MHz to 6 GHz 5 VDC 58 mA 22 dB 1.5 dB, 1.9 dB Low Noise Amplifiers SMD/SMT DFN 21 dBm 11 dBm - 40 C + 85 C
Marki Microwave 射频放大器 The ADM-8350PSM is a high-linearity, low noise amplifier capable of providing +22 dBm output power up to 6 GHz. The ADM-8350PSM can serve either as a linear signal amplifier, or as a saturated driver amplifier for H- or S-diode mixers. 交货期 10 周
最低: 1
倍数: 1

90 MHz to 6 GHz 5 VDC 84 mA 23 dB 1.8 dB, 2.5 dB Low Noise Amplifiers SMD/SMT DFN 22 dBm 40 dBm - 40 C + 85 C
Marki Microwave 射频放大器 A high-linearity, high gain, low noise distributed amplifier capable of providing +23 dBm output power up to 38 GHz. When driven with an input power of 0 to +5 dBm, it can provide sufficient LO drive to power all H and most S diode mixers to 40GHz.

5 V 237 mA 40 dB 4 dB Low Noise Amplifiers SMD/SMT QFN 27 dBm, 40 dBm 27 dBm, 40 dBm - 40 C + 85 C
Pasternack 射频放大器 Input Protected Low Noise Amplifier, 20 MHz to 3000 MHz, 1 Watt RF Input Power, 25 dB Gain, 1.7 dB Noise Figure, 12V, SMA
Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 Input Protected Low Noise Amplifier, 100 MHz to 18 GHz, 1 Watt RF Input Power, 33 dB Gain, 3.5 dB Noise Figure, 12V, SMA
Input Protected RF Amplifiers Bulk
Pasternack 射频放大器 Input Protected Low Noise Amplifier, 2 GHz to 6 GHz, 1 Watt RF Input Power, 40 dB Gain, 1.2 dB Noise Figure, 12V, SMA
Marki Microwave 射频放大器 A small, low power, and economical T3 driver or T3A pre-amplifier. It is a GaAs PHEMT distributed amplifier in a 3mm QFN surface mount package.

Marki Microwave 射频放大器 A general-purpose broadband MMIC driver amplifier that provides up to +21 dBm output power suitable for driving Marki H or L diode mixers at 22-57 GHz and S diode mixers from 25-50 GHz.

Marki Microwave 射频放大器 The APM-7098SM is a broadband low phase noise LO driver amplifier designed to provide a saturated +23 dBm output power with low DC power consumption.

Marki Microwave 射频放大器 The AMM-10202PSM is a surface-mount LO driver amplifier that is designed to provide sufficient LO drive for an H or S diode mixer such as the MM1-1850HSM or MM1-1850SSM across temperature with input power from 0-10 dBm.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 15 dB gain and +28 dBm OIP3 with a low 1.9 dB typical noise figure. The AMM-9859PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband distributed amplifier capable of providing 14.5 dB gain and +31 dBm OIP3 from 100MHz to 22 GHz. The ADM-9181PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 The ADM-8475PSM is a high-linearity, low noise amplifier capable of providing 13 dB gain, +26 dBm OIP3 and 2 dB noise figure across a broad 0.5-18 GHz bandwidth.

Marki Microwave 射频放大器 The APM-7099SM is a broadband low phase noise driver amplifier designed to provide a saturated +25 dBm output power with low DC power consumption.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 11.7 dB gain and +24 dBm OIP3 with a low 2.5 dB typical noise figure. The AMM-9861PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 17 dB gain and +30 dBm OIP3 with a low 1.9 dB typical noise figure. The AMM-9858PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 16 dB gain and +27 dBm OIP3 with a low 1.8 dB typical noise figure. The AMM-9853PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 14 dB gain and +25 dBm OIP3 with a low 2.5 dB typical noise figure. The AMM-9854PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 13.5 dB gain and +28 dBm OIP3 with a low 2.7 dB typical noise figure. The AMM-9860PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.

Marki Microwave 射频放大器 A wideband low noise amplifier capable of providing 13 dB gain and +26 dBm OIP3 with a low 2.2 dB typical noise figure. The AMM-9855PSM is an ideal linear signal amplifier for applications requiring low power consumption and small form-factors.