SKYA21041

Skyworks Solutions, Inc.
873-SKYA21041
SKYA21041

制造商:

说明:
射频前端 5G WLAN SW/LNA Front End DFN Package

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Skyworks
产品种类: 射频前端
RoHS:  
RF Front End
5 GHz
2.3 dB
SMD/SMT
DFN-6
AEC-Q100
Reel
Cut Tape
商标: Skyworks Solutions, Inc.
开发套件: SKYA21041-EVB
增益: 13 dB
产品类型: RF Front End
系列: SKYA21041
工厂包装数量: 3000
子类别: Wireless & RF Integrated Circuits
技术: Si
单位重量: 32.445 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

Product Catalogs

合规代码
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
5A991.g
原产地分类
原产国:
新加坡
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SKYA21041 5GHz 802.11ac Switch/LNA Front End

Skyworks Solutions Inc. SKYA21041 5GHz 802.11ac Switch/LNA Front End integrates a Single-Pole, Double-Throw (SPDT) Switch and a Low-Noise Amplifier (LNA) with a bypass mode into an ultra-compact package. The SKYA21041 is designed to enable switching between WLAN Receive and WLAN Transmit. Skyworks Solutions Inc. SKYA21041 is offered in a compact 6-pin 1.2mm x 1.4mm Dual Flat No-lead (DFN) package, ideal for space-constrained applications.

Automotive Application Devices

Skyworks Solutions Inc. Automotive Application Devices support a wide variety of automotive and transportation infrastructure systems. These automotive application devices are AEC-Q100 and AEC-Q101 qualified. The products include antenna switch modules, diodes, Front-End Modules (FEM), Low-Noise Amplifiers (LAN), and development tools. These products are ideal for infotainment, remote keyless entry, telematics/cellular, garage door opener, toll tag transponder, vehicle tracking, navigation, collision avoidance, and radar applications. The automotive application devices come in small form factor packages.

供货情况

库存:
无库存
生产周期:
20 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥22.0802 ¥22.08
¥16.3737 ¥163.74
¥14.9725 ¥374.31
¥13.4018 ¥1,340.18
¥12.656 ¥3,164.00
¥12.1588 ¥6,079.40
¥11.6616 ¥11,661.60
整卷卷轴(请按3000的倍数订购)
¥11.5825 ¥34,747.50
¥11.1644 ¥66,986.40