传感器

结果: 361
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 7500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, G 1/4 A male ISO 1179-2, DIN form C with 3 ft cable, integr

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 7500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 9/16-18 male SAE - 6 (J1926-2), DIN form A with 1/2 NPT fem

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 7500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 9/16-18 male SAE - 6 (J1926-2), DIN form C no mate, integra

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 1/4 NPT male, DIN form C no mate, integral orifice, Certifi

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 1/8 NPT male, DIN form C with 3 ft cable, integral orifice,

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, G 1/4 A male ISO 1179-2, DIN form C, integral orifice, Cert

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 1/4 NPT male, DIN form C with 3 ft cable, integral orifice,

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 1/4 NPT male, DIN form A with 3 ft cable, integral orifice,

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 9/16-18 male SAE - 6 (J1926-2), bayonet 4 pin, integral ori

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 9/16-18 male SAE - 6 (J1926-2), DIN form C, integral orific

Omron Automation and Safety ZS-LD50 0.5M
Omron Automation and Safety 传感器硬件与配件 ZS, Sensor Head 50mm IP65