传感器

结果: 1,154
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, 9/16-18 male SAE - 6 (J1926-2), integral cable 3 ft, integral

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, 1/8 NPT male, Deutsch 4 pin (DT04-4P), integral orifice, Cert

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, 1/8 NPT male, M12 x 1 4 pin, integral orifice, Certified Cali

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, 1/8 NPT male, bayonet 6 pin, integral orifice, Certified Cali

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0.5 Vdc to 4.5 Vdc, 3-wire (non-ratiometric), 1/2 NPT male, Packard 3 pin (Metri-Pac

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 1 Vdc to 5 Vdc, 3-wire, G 1/4 A male ISO 1179-2, DIN form A with 3 ft cable, integra

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 1 Vdc to 5 Vdc, 3-wire, G 1/4 A male ISO 1179-2, Deutsch 4 pin (DT04-4P), integral o

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, 9/16-18 male SAE - 6 (J1926-2), DIN form A, integral orifice,

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0.5 Vdc to 4.5 Vdc, 3-wire (non-ratiometric), 7/16-20 female Schrader, DIN form A wi

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0.5 Vdc to 4.5 Vdc, 3-wire (non-ratiometric), 7/16-20 female Schrader, Deutsch 3 pin

NOSHOK 工业压力传感器 General Purpose Fixed Range Pressure Transmitter, 0 to 7500 psi gauge, 0.5% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0.5 Vdc to 4.5 Vdc, 3-wire (ratiometric), G 1/2 B EN 837, DIN form A with 3 ft cable,

NOSHOK 工业压力传感器 General Purpose Fixed Range Pressure Transmitter, 0 to 7500 psi gauge, 0.5% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, 1/2 NPT male, DIN form C with 3 ft cable, integral orifice, Cer

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 7/16-20 male SAE - 4 (J1926-2), DIN form C no mate, integra

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 7/16-20 male SAE - 4 (J1926-2), DIN form A no mate, integra

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, 9/16-18 male SAE - 6 (J1926-2), DIN form C with 3 ft cable,

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0.5 Vdc to 4.5 Vdc, 3-wire (non-ratiometric), 7/16-20 female Schrader, DIN form A no

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0.5 Vdc to 4.5 Vdc, 3-wire (non-ratiometric), 1/4 NPT male, DIN form A no mate, inte

NOSHOK 工业压力传感器 General Purpose Fixed Range Pressure Transmitter, 0 to 7500 psi gauge, 0.5% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/2 B EN 837, DIN form A, integral orifice, Certified Calibra

NOSHOK 工业压力传感器 General Purpose Fixed Range Pressure Transmitter, 0 to 7500 psi gauge, 0.5% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, 1/2 NPT male, DIN form C, integral orifice, Certified Calibrati

NOSHOK 工业压力传感器 High Performance Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0.5 Vdc to 4.5 Vdc, 3-wire (non-ratiometric), G 1/4 A male ISO 1179-2, Deutsch 4 pin

NOSHOK 工业压力传感器 General Purpose Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.5% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, 1/4 NPT male, DIN form C, integral orifice, Certified Calibrat

NOSHOK 工业压力传感器 General Purpose Fixed Range Pressure Transmitter, 0 to 1500 psi gauge, 0.5% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0.5 Vdc to 4.5 Vdc, 3-wire (non-ratiometric), G 1/2 B EN 837, M12 x 1 4 pin, Certified

NOSHOK 工业压力传感器 General Purpose Fixed Range Pressure Transmitter, 0 to 500 psi gauge, 0.5% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0.5 Vdc to 4.5 Vdc, 3-wire (ratiometric), 7/16-20 male SAE J514 FIG 34B (non-adjustable

NOSHOK 工业压力传感器 General Purpose Fixed Range Pressure Transmitter, 0 to 500 psi gauge, 0.5% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0.5 Vdc to 4.5 Vdc, 3-wire (ratiometric), 7/16-20 male SAE J514 FIG 34B (non-adjustable

NOSHOK 工业压力传感器 General Purpose Fixed Range Pressure Transmitter, 0 to 500 psi gauge, 0.5% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0.5 Vdc to 4.5 Vdc, 3-wire (ratiometric), G 1/2 B EN 837, DIN form A with 1/2 NPT femal