传感器

结果: 1,507
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 10000 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/4 B EN 837, DIN form C no mate, integral orifice

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 1000 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate, integral orifice, Certifie

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 1000 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/4 B EN 837, DIN form C no mate, Certified Calibration

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 1000 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/4 B EN 837, DIN form C no mate, integral orifice

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 1000 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/4 B EN 837, DIN form C no mate, integral orifice, Certified

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 10000 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 100 psi absolute, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate, Certified Calibration

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 100 psi absolute, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate, integral orifice, Certi

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, -15 to 100 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 1 Vdc to 5 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, -15 to 100 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 1 Vdc to 5 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate, Certified Calibration

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, -15 to 100 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 1 Vdc to 5 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate, integral orifice

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 100 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/4 B EN 837, DIN form C no mate

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 100 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/4 B EN 837, DIN form C no mate, Certified Calibration

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 100 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate, integral orifice

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 100 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate, integral orifice, Certified

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 100 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate, Certified Calibration

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 100 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/4 B EN 837, DIN form C no mate, Certified Calibration

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 15000 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/4 B EN 837, DIN form C no mate, integral orifice, Certifie

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 10 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate, integral orifice

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 15000 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, -15 to 100 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/4 B EN 837, DIN form C no mate

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, -15 to 100 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate, Certified Calibration

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 10000 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, -15 to 100 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 4 mA to 20 mA, 2-wire, G 1/4 B EN 837, DIN form C no mate, integral orifice, Certifie

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 100 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, G 1/4 B EN 837, DIN form C no mate