传感器

结果: 6,936
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS
Benewake 距离传感器模块-封闭式 TF03 RS232 180m long range IP67 distance sensor

Banner Engineering 安全光幕 EZ-SCREEN LS Cascade, Emitter; Resolution: 23 mm; Range: 12 m (40 ft); Defined Area: 1820 mm (71.7 in); Housing: Black; 8-pin 300 mm M12 Pigtail QD
Banner Engineering 安全光幕 EZ-SCREEN LS BASIC, Emitter; Resolution: 23 mm; Range: 8 m (26 ft); Defined Area: 1820 mm (71.7 in); Housing: Black; Connection: Removable Disconnect (RD); Mounting Hardware Ordered Separately
Banner Engineering 安全光幕 EZ-SCREEN LS BASIC, Pair; Resolution: 23 mm; Range: 8 m (26 ft); Defined Area: 1820 mm (71.7 in); Housing: Black; Connection: Removable Disconnect (RD); Mounting Hardware Ordered Separately
Banner Engineering 安全光幕 EZ-SCREEN LS, Pair; Resolution: 23 mm; Range: 12 m (40 ft); Defined Area: 1820 mm (71.7 in); Housing: Black; Connection: Removable Disconnect (RD); EZLSA-MBK-16
Honeywell 工业压力传感器 AP122CR,1A,2U,5B,6A
Honeywell 工业压力传感器 AP122CR,1I,2U,5B,6A:MODEL TJE, 500 PSI
Honeywell 工业压力传感器 AP122CR,1D,2U,5B,6A,9B:MODEL TJE, 500
Honeywell 工业压力传感器 AP112CR,1E,2U,5B,6A:MODEL STJE, 500 PSI
Banner Engineering 安全光幕 EZ-SCREEN LS Cascade, Emitter; Resolution: 23 mm; Range: 12 m (40 ft); Defined Area: 1820 mm (71.7 in); Housing: Black; Connection: Removable Disconnect (RD)
Honeywell 工业压力传感器 AP122CR,1A,2U,5B,6A,9A:MODEL TJE, 500
Honeywell 工业压力传感器 AP112CR,1A,2U,5B,6A:MODEL STJE, 500 PSI
Honeywell 工业压力传感器 AP122CV,1D,2U,5B,6A,9B:MODEL TJE, 1000
Banner Engineering 安全光幕 EZ-SCREEN LS Cascade, Receiver; Resolution: 23 mm; Range: 12 m (40 ft); Defined Area: 1820 mm (71.7 in); Housing: Black; Connection: Removable Disconnect (RD)
Honeywell 060-R453-18-01
Honeywell 工业压力传感器 NFA1CQ,1AP,2AN,5B,6A,7BA,9A:MODEL FP5000
Eaton Electrical CT-SP-2031-800-333MV
Eaton Electrical 板上安装电流传感器 SPLT CR CT 800A, .5% ACCY, 1.97"X3.15"WI
Omron Automation and Safety F03-18
Omron Automation and Safety 传感器硬件与配件 M18 Nut for BS-1T ElctrodHoldr
Honeywell 728143-18
Honeywell 速度传感器 Transportation and Industrial Speed

Honeywell 060-R163-18-01
Honeywell 工业压力传感器 NFG1CV,1AK,2AN,5B,6A,7BA,9A:MODEL FP5000
Honeywell 060-R453-18-02
Honeywell 工业压力传感器 NFA1CQ,1BA,2AN,5B,6A,7BA:MODEL FP5000, 0
TE Connectivity 20014203-18
TE Connectivity 工业压力传感器 PRESS XDCR M323D-01000B-400BG
Honeywell 060-7475-03-18
Honeywell 工业力传感器与称重传感器 AL311MQ,1A,2U,6EB,9A,15C,30B,32D:MODEL 3
NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 5000 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, G 1/2 B EN 837, DIN form A with 3 ft cable, Certified Calibrat

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 500 psi gauge, 0.125% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 10 Vdc, 3-wire, G 1/2 B EN 837, DIN form A with 3 ft cable, Certified Calibrat

NOSHOK 工业压力传感器 High Accuracy Fixed Range Pressure Transmitter, 0 to 5 psi gauge, 0.25% of span, non-linearity best fit straight line per IEC 61298-2 at reference conditions, 0 Vdc to 5 Vdc, 3-wire, G 1/2 B EN 837, DIN form A with 3 ft cable, Certified Calibration