JA-0720

CHERRY
540-JA-0720
JA-0720

制造商:

说明:
麦克风 CHERRY UM 9.0 PRO RGB USB Microphone with impressive color illumination for streaming and gaming. Black

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
CHERRY
产品种类: 麦克风
RoHS:  
Omnidirectional
200 mA
6.3 in
5.67 in
10.71 in
商标: CHERRY
产品类型: Microphones
系列: UM
工厂包装数量: 6
子类别: Audio Devices
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

UM Microphones & Accessories

CHERRY UM Microphones and Accessories include three first-class sound-quality microphones, a POP filter, and two USB universal microphone arms. The microphones include UM 3.0, 6.0 advanced, and 9.0 Pro RGB variants, and accessories include UM POP filter, MA 3.0 UNI, and MA 6.0 UNI USB. The UM 3.0 microphone offers a cardioid polar pattern, and the convenient headphone jack makes it easy to connect headphones to the microphone. The design of the additional volume control for the headphones on the back of the mic is based on the cherry mouse wheel, which always helps retain control over the sound of the recordings. The 6.0 advanced microphone offers a shock mount. The desk wobbling can cause unwanted vibrations or when rubber bands insulate typing on the keyboard. This microphone provides two polar patterns to switch between cardioid and omnidirectional modes at the touch of a button.

库存量: 20

库存:
20 可立即发货
数量大于20的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,135.7743 ¥1,135.77
¥968.7716 ¥11,625.26
¥902.2711 ¥27,068.13