SEN0321

DFRobot
426-SEN0321
SEN0321

制造商:

说明:
空气质量传感器 Gravity: Electrochemical Ozone / O3 Sensor (0-10 ppm, I2C)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: 空气质量传感器
RoHS:  
Gas Sensor
Air Quality
3.3 V
5.5 V
- 20 C
+ 50 C
Gravity
商标: DFRobot
安装风格: Screw
工作电源电压: 3.3 V to 5.5 V
封装 / 箱体: 37 mm x 27 mm
产品类型: Air Quality Sensors
工厂包装数量: 1
子类别: Sensors
单位重量: 26.583 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9027102000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
中国
发货时,国家/地区可能会发生变化。

SEN0321 Gravity I2C Ozone Sensor (0-10ppm)

DFRobot SEN0321 Gravity I2C Ozone Sensor (0-10ppm) is based on electrochemical principles and can measure the ambient O3 concentration accurately and conveniently. With high anti-interference ability, high stability, and high sensitivity, this Arduino-compatible ozone sensor can be widely applied to fields like portable devices, air quality monitoring devices, disinfection cabinets, and smart homes. This compact DFRobot ozone sensor supports I2C output and is compatible with many mainboards like Arduino Uno, esp32, Raspberry Pi, and more. Its resolution can reach to 10ppb. It supports a wide range of input voltage: 3.3V to 5.5V. The lifetime is also as long as two years. With a simple Gravity interface and practical sample code, the user can build an ozone concentration monitor of their own easily and conveniently.

库存量: 118

库存:
118 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥405.3084 ¥405.31