FTW325-Z2A1A

Endress+Hauser
67-FTW325-Z2A1A
FTW325-Z2A1A

制造商:

说明:
液位传感器 Capacitance level switch 1x SPDT level + 1x SPST alarm 85-253VAC Nivotester FTW325

寿命周期:
Mouser 的新产品
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Endress+Hauser
产品种类: 液位传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
40 mA
商标: Endress+Hauser
最大工作温度: + 70 C
最小工作温度: - 20 C
安装: Screw Mount
工作电源电压: 10 VDC to 30 VDC
产品类型: Liquid Level Sensors
系列: FTW325
工厂包装数量: 1
子类别: Sensors
电源电压-最大: 30 VDC
电源电压-最小: 10 VDC
单位重量: 140 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9026102080
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Nivotester FTW325 Point Level Switches

Endress+Hauser Nivotester FTW325 Point Level Switches feature an intrinsically safe signal circuit for connection to a conductive sensor. The compact housing is designed for easy series mounting on a standard DIN rail in the cabinet. These cost-effective switches for conductive liquids offer pluggable terminal blocks for easy wiring, line monitoring up to the sensor, and a configurable sensitivity range. The alarm relay can also be switched as a second level relay (SPDT). Endress+Hauser Nivotester FTW325 Point Level Switches have a measuring range of up to 200kΩ and an ambient temperature range of -20°C to +60°C. Applications include pump dry running protection, point level detection in tanks for liquids (also for hazardous areas), and overfill prevention for tanks with flammable or non-flammable water-polluting liquids.

供货情况

库存: