SEN0337

DFRobot
426-SEN0337
SEN0337

制造商:

说明:
距离传感器模块-开放式框架 TOF Sense Laser Range Sensor (5m)

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
DFRobot
产品种类: 距离传感器模块-开放式框架
RoHS:  
10 mm to 5 m
1 mm
5 VDC
5 VDC
60 mA
Panel Mount
商标: DFRobot
高度: 8.05 mm
长度: 35.58 mm
工作电源电压: 5 V
产品类型: Open Frame Distance Sensor Modules
感应方式: Time-of-Flight
工厂包装数量: 1
子类别: Distance Sensors
类型: Time-of-Flight (ToF) Sensor
宽度: 12 mm
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9015104000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

SEN0337 TOF Sense Laser Range Sensor (5M)

DFRobot SEN0337 TOF Sense Laser Range Sensor (5M) is a TOF-based (Time of Flight) laser ranging sensor that offers a 1cm to 5m detection range, 1mm resolution, ±1.5cm error, and 10Hz data update frequency. The sensor supports 15° to 27° adjustable FOV, UART, and CAN communication (selected by setting). Besides, it allows users to actively query the output data, making data acquisition much easier. With a size of 35.58mm x 12mm x 8.05mm, this small and compact sensor can be used as a distance-measuring tool for distance detection or a robot to avoid obstacles. It can also be used in drone areas such as altitude setting and route planning. The difference from other ranging sensors is that this sensor reserves two identical communication interfaces. When setting IDs for each sensor and connecting multiple sensors in series, the ranging information of all sensors can be read by just one communication interface.

库存量: 45

库存:
45 可立即发货
生产周期:
19 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥205.9651 ¥205.97