ICS 陀螺仪

结果: 13
选择 图像 零件编号 制造商 描述 数据表 供货情况 单价(含13%增值税) 根据您的数量,按照单价筛选表格中的结果。 数量 RoHS ECAD模型 传感器类型 传感轴 范围 输出类型 灵敏度 接口类型 分辨率 工作电源电流 电源电压-最大 电源电压-最小 封装 / 箱体 资格 安装风格 封装
Analog Devices 陀螺仪 50 /s Yaw Rate Gyro

1-axis Z +/- 50 deg/s Analog 25 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices 陀螺仪 Vibration Rejecting 250 /s Yaw Rate Gyroscope

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices 陀螺仪 150 /sec Yaw Rate Gyroscope

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel, Cut Tape, MouseReel
STMicroelectronics 陀螺仪 3-Axis Gyroscope 2.4V to 3.6V Sensing

3-axis X, Y, Z +/- 245 deg/s Digital 8.75 mdps/digit I2C, SPI 16 bit 7 mA 3.6 V 2.4 V LGA-16 AEC-Q100 SMD/SMT Reel, Cut Tape, MouseReel
Analog Devices 陀螺仪 150 /sec Yaw Rate Gyroscope

1-axis Z +/- 150 deg/s Analog 12.5 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Bulk
Analog Devices 陀螺仪 Wide Bandwidth Programmable Gyroscope

1-axis Z +/- 80 deg/s, +/- 160 deg/s, +/- 320 deg/s Digital 0.07326 deg/s/LSB SPI 12 bit 41 mA 5.25 V 4.75 V LGA-20 SMD/SMT Bulk
Analog Devices ADXRS290BCEZ-RL7
Analog Devices 陀螺仪 Digital 2-Axis Gyroscope Consumer Market

Reel, Cut Tape, MouseReel
Analog Devices ADXRS290BCEZ-RL
Analog Devices 陀螺仪 Digital 2-Axis Gyroscope Consumer Market

Reel
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyro

1-axis Z +/- 250 deg/s Analog 7 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 SMD/SMT Reel
Analog Devices 陀螺仪 Fast Starting, 20,000 /sec Vibration Rejecting Rate Gyro

1-axis Z +/- 20000 deg/s Analog 0.1 mV/deg/s 3.5 mA 5.25 V 4.75 V CBGA-32 SMD/SMT Reel
Analog Devices 陀螺仪 250 /sec Yaw Rate Gyroscope Low Noise

1-axis Z +/- 250 deg/s Analog 9 mV/deg/s 4 mA 6.25 V 5.75 V CBGA-32 SMD/SMT Reel
Analog Devices 陀螺仪 300 /sec High Vibration Immunity Digital Gyro

1-axis Z +/- 300 deg/s Digital 80 LSB/deg/s SPI 16 bit 6 mA 5 V 3 V SOIC-16 SMD/SMT Reel