PT100, class B, high temp air

Pico Technology
146-SE018
PT100, class B, high temp air

制造商:

说明:
板上安装温度传感器 PT100 Air Probe High Temperature, 1 m

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Pico Technology
产品种类: 板上安装温度传感器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
商标: Pico Technology
产品: Temperature Probes
产品类型: Board Mount Temperature Sensor ICs
系列: PT100
工厂包装数量: 1
子类别: Sensors
零件号别名: SE018
单位重量: 89.600 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9025900600
TARIC:
8542399000
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PT100 Probes

Pico Technology PT100 Probes are designed for use in immersion, air, insertion, high-temperature, heavy-duty, and general-purpose applications. These platinum resistance thermometer probes come with cable lengths of 1m or 2m. The portfolio includes sensors rated for use up to +500°C as well as those that provide accuracy down to ±0.03°C. Pico Technology PT100 Probes also include versions that can be partially immersed in liquids or have a stainless steel braided cable for ruggedness.

供货情况

库存: