RT390

Klein Tools
247-RT390
RT390

制造商:

说明:
功率分析仪 Circuit Analyzer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Klein Tools
产品种类: 功率分析仪
RoHS:  
Circuit Analyzer
LCD
商标: Klein Tools
高度: 7.1 in
长度: 1.5 in
产品类型: Analyzers
工厂包装数量: 1
子类别: Test Equipment
宽度: 2.7 in
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RT390 Circuit Analyzer

Klein Tools RT390 Circuit Analyzer tests the wiring conditions at an electrical outlet and displays various readings on a large LCD screen. This analyzer displays AC line voltage, inspects GFCI and AFCI devices with time to trip device, and performs voltage drop tests at 12A, 15A, and 20A current loads. When monitoring, the background will turn red if the voltage drop is greater than 5%. Various buttons on the RT390 analyzer include a load button that tests 12A, 15A, and 20A to display percentage drops, a power/reset button, and an energized indicator that is bright red to show voltage. Klein Tools RT390 Circuit Analyzer has a detachable cord and comes in a pouch with 3x AAA alkaline batteries.

库存量: 50

库存:
50 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥1,353.3219 ¥1,353.32
¥1,323.2865 ¥6,616.43
¥1,323.2074 ¥33,080.19
¥1,323.1283 ¥66,156.42
250 报价