FLUKE-789

Fluke
676-789
FLUKE-789

制造商:

说明:
校验设备 PROCESSMETER

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Fluke
产品种类: 校验设备
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
789
Continutity, Current, Frequency, Resistance, Voltage
商标: Fluke
描述/功能: HART Mode Setting with Loop Power
显示器类型: LCD
频率范围: 0 Hz to 20 kHz
高度: 50 mm
长度: 203 mm
工作电源电压: 24 V
产品类型: Calibration Equipment
工厂包装数量: 1
子类别: Test Equipment
宽度: 100 mm
零件号别名: 1633984
单位重量: 610 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

合规代码
USHTS:
9030320000
MXHTS:
90303201
ECCN:
3A992
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Connect Wireless Test Tools

Fluke Connect™ Wireless Test Tools allow you to reduce maintenance costs, save time, and increase productivity. Remote collaboration and problem-solving are easier with Fluke connectable tools and the Fluke Connect app for smart devices. With ShareLive™ video calls, instantly share findings without leaving the field. By organizing measurements by equipment asset in one location with EquipmentLog™, there is no need to record them later in a computer. The Fluke Connect app is available for Android™ (4.3 and up) and iOS (4s and later). There are over 30 Fluke Connect enabled test tools.

Data Center Solutions

Fluke Data Center Solutions consist of high-quality, reliable test and measurement tools that assist in the storage, management, and dissemination of data and information. These solutions include test tools, cameras, analyzers, probe sets, multimeters, and more. Data Center solutions from Fluke ensure engineers can access the information they need when they need it and that they can rely on tools to keep things up and running in even the most critical environments.

Oil&Gas- Fluke Process Instrumentation Calibration

Fluke Oil and Gas Fluke Process Instrumentation Calibration tools ensure critical assets are accurate, reliable, and safe. This minimizes downtime, thereby reducing maintenance costs and ensuring compliance with strict regulatory standards. In the oil and gas industries, every pressure transmitter, flow meter, temperature probe, and control loop must perform flawlessly to maintain safety, product quality, and compliance.

供货情况

库存: