T3DAQ1-16

Teledyne LeCroy
940-T3DAQ1-16
T3DAQ1-16

制造商:

说明:
数据记录与采集 16-Ch Single Slot, 12 Multi Purpose, 4 Current Ch., Data Acquisition Switch Unit

产品属性 属性值 选择属性
Teledyne LeCroy
产品种类: 数据记录与采集
RoHS:  
Data Logger
DAQ
Digital
Graphic
USB
USB
10 A
16 Channel
商标: Teledyne LeCroy
产品类型: Dataloggers
工厂包装数量: 1
子类别: Test Equipment
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
9031808085
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

T3DAQ1-16 Data Acquisition System

Teledyne LeCroy T3DAQ1-16 Data Acquisition System is a 16-channel device incorporating a 4.3" (10.92cm) dual display with an easy-to-use interface. The display can be configured to show data histograms, data fluctuation trends, bar graphs, statistics, or the traditional number mode. The T3DAQ features 12x multi-purpose, 4x current channels and supports various measurement functions. The Teledyne LeCroy T3DAQ1-16 Data Acquisition System generates highly accurate True RMS AC Voltage and Current measurements with no loss of accuracy even when measuring complex voltage and current waveforms. The system provides a convenient and versatile solution for test applications that require multiple measurement points or signals.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥30,958.8021 ¥30,958.80